Mini-Circuits YAT-A Fixed Attenuators

Mini-Circuits YAT-A Fixed Attenuators are absorptive attenuators fabricated using highly repetitive MMIC processing and thin-film resistors on GaAs substrates. These fixed attenuators contain through-wafer metallization vias to realize low thermal resistance and wideband operation. Mini-Circuits YAT-A Fixed Attenuators feature a wideband operation of DC-18Hz. These attenuators offer a wide range of nominal attenuation values from 0dB to 10dB (in 1dB steps), and 12dB, 15dB, 20dB, and 30dB. Typical applications include cellular, PCS, communications, radar, and defense.

Features

  • Fabricated using highly repetitive MMIC processing and thin-film resistors on GaAs substrates
  • Contains through-wafer metallization vias to realize low thermal resistance and wideband operation
  • Low Inductance and repeatable transitions
  • Excellent thermal path makes the YAT-A series an ideal solution as an alternative to do-it-yourself resistor-based attenuators

Applications

  • Cellular
  • PCS
  • Communications
  • Radar
  • Defense

Specifications

  • DC to 18Hz wideband operation
  • Wide range of nominal attenuation values from 0dB to 10dB (in 1dB steps), and 12dB, 15dB, 20dB, and 30dB
  • 2mm × 2mm MCLP™ miniature package
  • Up to 2W high power handling
  • Microwave precision
  • RoHS compliant
View Results ( 14 ) Page
Numero ng Piyesa Datasheet Paglalarawan Maximum na VSWR Rating ng Power
YAT-10A+ YAT-10A+ Datasheet Attenuators FXD ATTEN/SURF MT/RoHS 1.9 1.7 W
YAT-12A+ YAT-12A+ Datasheet Attenuators FXD ATTEN/SURF MT/RoHS 1.9 1.1 W
YAT-1A+ YAT-1A+ Datasheet Attenuators FXD ATTEN/SURF MT/RoHS 1.7 2 W
YAT-20A+ YAT-20A+ Datasheet Attenuators FXD ATTEN/SURF MT/RoHS 2.25 800 mW
YAT-2A+ YAT-2A+ Datasheet Attenuators FXD ATTEN/SURF MT/RoHS 1.9 2 W
YAT-4A+ YAT-4A+ Datasheet Attenuators FXD ATTEN/SURF MT/RoHS 1.96 1.7 W
YAT-5A+ YAT-5A+ Datasheet Attenuators 50Ohms, 1.4W, 5dB DC to 18GHz Fixed Attenuator 1.95 1.4 W
YAT-6A+ YAT-6A+ Datasheet Attenuators FXD ATTEN/SURF MT/RoHS 1.9 1.6 W
YAT-7A+ YAT-7A+ Datasheet Attenuators FXD ATTEN/SURF MT/RoHS 1.95 1.3 W
YAT-8A+ YAT-8A+ Datasheet Attenuators FXD ATTEN/SURF MT/RoHS 1.96 1.2 W
Inilathala: 2020-06-01 | Na-update: 2024-05-07