Molex zQSFP+ 28Gbps Temp-Flex Cable Assemblies
Molex zQSFP+ 28Gbps Temp-Flex Cable Assemblies feature a fully integrated design with Temp-Flex technology for signal integrity (SI) and protection from electromagnetic interference (EMI). These assemblies transmit up to 28Gbps per serial lane in a wide -20°C to +85°C operating temperature range. Molex zQSFP+ 28Gbps Temp-Flex Cable Assemblies meet IEEE 802.3bj, InfiniBand EDR, and SAS 3.0 specifications.Features
- Fully integrated design incorporates all components (backshells, cable, populated PCBs) and ensures high-quality components are compiled into a comprehensive solution with a superior cost structure
- TempFlex cable technology boosts electrical performance and provides excellent operational margin, short lead times, and minimal end-user cost via manufacturing efficiencies
- RoHS compliant
- Meets IEEE 802.3bj, InfiniBand EDR, and SAS 3.0 specifications, functioning across a wide variety of next-generation technologies and applications
- Operating temperature range of -20°C to +85°C enables use in higher temperatures and low cooling-cost environments
- 32AWG, 30AWG, and 26AWG cables fulfill industry application needs at lengths up to 5m, enhances cost structure and lead-time
Applications
- Hubs
- Servers
- Storage
- Routers
- Switches
- Central office
- Cellular infrastructure
- Multi-platform service systems
Specifications
- Electrical
- 10MHz to 25GHz frequency range
- 1kHz IF bandwidth
- 3.3VDC ±5% supply voltage
- 0.03A maximum supply current at 3.135V
- 0.125W maximum power consumption
- Temperature ranges
- -20°C to +85°C operating
- -40°C to +85°C storage
- 8pr, 100Ω differential CL2 cable
- Durability
- 50-cycle for performance level 1 (PL1) with 0.38µm Au, 5-year life (no FMG)
- 250-cycles for performance level 2 (PL2) with 0.76µm Au, 10-year life (14-day FMG)
- Materials
- Zinc diecast backshells
- Nylon pull
- Stainless steel de-latch
View Results ( 13 ) Page
| Numero ng Piyesa | Datasheet | Gauge ng Wire - AWG | Haba ng Cable | Materyal ng Housing |
|---|---|---|---|---|
| 100297-1201 | ![]() |
30 AWG | 2 m (6.562 ft) | Nylon |
| 100297-1301 | ![]() |
30 AWG | 3 m (9.843 ft) | Nylon |
| 100297-3101 | ![]() |
|||
| 100297-1151 | ![]() |
30 AWG | 1.5 m (4.921 ft) | Zinc |
| 100297-1051 | ![]() |
30 AWG | 503 mm (19.803 in) | Zinc |
| 100297-1251 | ![]() |
30 AWG | 2.5 m (8.202 ft) | Zinc |
| 100297-1321 | ![]() |
32 AWG | ||
| 100297-1001 | ![]() |
32 AWG | 1.01 m (3.314 ft) | Zinc |
| 100297-1002 | ![]() |
32 AWG | 2 m (6.562 ft) | Zinc |
| 100297-1101 | ![]() |
30 AWG | 1.01 m (3.314 ft) | Nylon |
Inilathala: 2015-10-19
| Na-update: 2022-03-11