Molex Brad Quick-Change Connectors

Molex Brad Quick-Change Connectors provide rugged performance for the most demanding applications. From the harsh chemical wash-down of food processing to the high-temperature of steel product or the caustic humidity of pulp/paper production, heavy-duty power requirements demand rugged connector products. Quick-Change connectors are constructed to deliver years of uninterrupted performance in power circuit, quick disconnect applications. Molex Quick-Change connectors are available in 2- to 4-pole configurations, with ratings up to 30A. Even in the most demanding environments, the heavy-duty construction and safety yellow color of Quick-Change connectors enhance their visibility helping to insure a safe connection. Positive key alignment reduces the possibility of mismating, thereby ensuring reverse-phase protection of motors.

Features

  • Available in 2, 3, and 4 pole configurations
  • UL recognized
  • Standard nylon coupling nut and receptacle shell means no hardware corrosion
  • IP67 and 1000psi hose-down rated
  • Environmentally sealed when mated

Applications

  • Conveyors
  • Cooling fans
  • Grinders
  • Saws
View Results ( 203 ) Page
Part Number Datasheet Description Series
1300640221 1300640221 Datasheet Specialized Cables QC 4P M/MFE ST/ST SK 6M 10/4 130064
1300660093 1300660093 Datasheet Specialized Cables Woodhead - MC 4P MR 2M 14/1 PVC 130066
1300660036 1300660036 Datasheet Specialized Cables MC 3P F/FR 1M 14/1 PVC 130066
1300700021 1300700021 Datasheet Standard Circular Connector BP QC 3P FEMALE F-ATTACH STR 130070
1300660263 1300660263 Datasheet Specialized Cables Woodhead - MC 3P MR 0.5M 16/1 PVC 130066
1300660228 1300660228 Datasheet Specialized Cables Woodhead - MC 4P F/FR 0.3M #14/1 PVC 130066
1300700023 1300700023 Datasheet Standard Circular Connector QUICK-CHANGE F ATTCH 4P STRAIGHT 130070
1300700024 1300700024 Datasheet Standard Circular Connector M35 FIELD ATTACHABLE 4P STRAIGHT MALE 130070
1300640213 1300640213 Datasheet Specialized Cables QC 4P M/MFE ST/ ST SK 5M 10/4 130064
1300660071 1300660071 Datasheet Specialized Cables Woodhead - Specialized Cables BP A 4P F/FR SK 1/2 NPT #14 130066
Published: 2012-10-31 | Updated: 2023-08-08