- Home
- Mga Pinakabagong Produkto
- Bago ayon sa Manufacturer
- Molex
- Discrete Wire & Cable Assemblies - Molex
Molex Discrete Wire & Cable Assemblies
Molex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.
Features
- Variable lengths from 1mm to 600mm
- 2 to 8 circuits
- 28AWG to 16AWG
- Discrete cable assemblies with a range of Molex connectors available off the shelf
- UL 1061 and UL 1007 discrete wires
- Meets current cable assembly industry standards
- Pin-to-pin mapping from receptacle to PCB header
- Meets 2011/65/EU RoHS compliance
Applications
- Consumer
- Commercial vehicles
- Industrial automation
- Medical
Videos
Additional Resources
Featured Components
Molex OTS Micro-Fit+ 3mm-Pitch Cable Assemblies
Handles up to 8.5A of current to support demanding applications within a small footprint.
Molex Mga UltraWize Wire-to-Board Power Connector
Designed specifically for data center applications and utilizes Coeur socket technology.
Molex Off-the-Shelf (OTS) Zero-Hachi Cable Assemblies
Standard discrete wire cable assemblies designed to address the shrinking of electronic devices.
Molex OTS Mini-Fit Max Cable Assemblies
Features a 4.20mm pitch and various cable lengths for compact application demands.
Molex iGrid Cable Assemblies
Deliver off-the-shelf (OTS) solutions with a broad offering of connectors.
Molex OTS PowerWize Cable Assemblies
Offers design flexibility and design that facilitates prototyping and global preproduction.
Molex OTS Micro-Latch Discrete Wire Cable Assemblies
Delivers up to 2.5A of current with 2mm pitch for space savings, offers design flexibility.
Molex Off-the-Shelf (OTS) C-Grid III Cable Assemblies
Complete design flexibility & unique features to facilitate both prototyping & global preproduction.
Molex Off-the-Shelf (OTS) Micro-One 2.0 Cable Assemblies
2.00mm-pitch solution with an integrated independent secondary lock (ISL) to ensure complete mating.
Molex OTS Pico-Spox 1.50mm Tin Discrete-Wire Cables
Delivers up to 3.0A in a variety of circuit sizes and features friction lock mating retention.
Molex OTS DuraClik ISL Single-Row Cable Assemblies
Includes an independent secondary lock and delivers up to 3A current in a variety of circuit sizes.
Molex Cable Assemblies & Wire Harnesses
Includes high-power, overmolded, and sealed off-the-shelf options that support all industries.
Molex Pico-Clasp Discrete Wire Cable Assemblies
Offers a small 1.00mm pitch and 1.0A current rating with positive lock and pin-to-pin mapping.
Molex MicroClasp Discrete Wire Cable Assemblies
Can carry a maximum 3.0A of current with 2.00mm pitch providing space savings, easy mating/unmating.
Molex Micro-Lock Plus OTS Cable Assemblies
An off-the-shelf solution providing up to 1.5A current rating in a small package.
Molex PicoBlade Standard Discrete Wire Cable Assemblies
Variety of cable lengths with a compact PicoBlade connector to both prototyping & global production.
Molex Pico-Lock OTS Discrete Wire Cable Assemblies
Delivers low profile, high current, and positive lock solutions in a variety of cable lengths.
Molex CLIK-Mate Discrete Wire Cable Assemblies
OTS solution with up to 2.5A current rating with a 1.5mm pitch in a variety of cable lengths.
Molex Nano-Fit TPA Discrete Wire Cable Assemblies
Off-the-shelf solution with up to 6.5A current rating in a small package & variety of cable lengths.
Molex Micro-Fit Dual-Row TPA Cable Assemblies
3.00mm pitch connectors with a 5A maximum current rating offered in a variety of cable lengths.
Molex Micro-Fit 3.0 OTS Discrete Cable Assemblies
Available in 3mm pitch connectors in a variety of cable lengths, 6.5A to 8.5A max current rating.
Molex Mega-Fit Off-the-Shelf (OTS) Cable Assemblies
Available in a variety of lengths to support prototyping and global production.
Molex Mini-Fit TPA2 Cable Assemblies
Includes 4.20mm pitch connector with a 9A maximum current rating, offers variety of cable lengths.
Molex Mini-Fit Jr. Discrete Cable Assemblies
Features a variety of cable lengths with a 4.20mm-pitch connector and 9A maximum current rating.
Molex OTS Mini-Fit Sr. Discrete Wire Cable Assemblies
Available in a variety of circuits and cable lengths for prototyping and global pre-production.
Molex Mini-Lock Off-the-Shelf Cable Assemblies
Discrete cable assemblies that offer 2.50mm pitch and are available in a variety of cable lengths.
Molex OTS Mizu-P25 (Mini-Type) Cable Assemblies
Offers a 60V voltage rating, 4A maximum current, and an insulation resistance of 250MΩ.
Molex OTS Mini-Fit Sigma Dual Row Cable Assemblies
Off the shelf, dual row locking connector assemblies in 1x2 and 2x1 configurations.
Molex Off-The-Shelf (OTS) Pico-Lock 2.0 Cable Assemblies
Features durable, low-profile connectors with 1.00mm, 1.50mm, or 2.00mm pitch.
Molex PowerWize High-Current Interconnect System
High-current wire-to-board / wire-to-busbar interconnect system delivers power throughout designs.
Molex OTS KK Plus 250 Cable Assemblies
2.50mm pitch, deliver up to an 11A current rating, and are available in various cable lengths.
Molex OTS Mini50 Cable Assemblies
Provides 50% space-savings when compared to traditional USCAR 0.64mm connector systems.
Molex Off-the-Shelf (OTS) OneBlade Cable Assemblies
Provide robust and reliable electrical connectivity with 2, 4, 6, and 8 circuit sizes.
Molex OTS Micro-Fit+ PCIe CEM5 Cable Assemblies
Offers a 3mm pitch, dual row construction, 16 circuits, and 150mm, 300mm, or 500mm lengths.
Molex OTS Mini-Fit BMI Cable Assemblies
Provides up to 13A current per circuit and high-power delivery for demanding applications.
Molex OTS CP 3.3 Receptacle Cable Assemblies
Standard discrete wire cable assemblies that deliver OTS solutions with a broad range of connectors.
Related Solutions
Molex Industry 4.0 Solutions
Features a wide range of technologies geared to help revolutionize the industrial automation market.
- Molex