Molex LC2+ Metallic Optical Connectors
Molex LC2+ Metallic Optical Connectors offer metal-housing as a high-performance, discrete-fiber solution for use in severe operating environments. LC2+ Metallic Connectors feature an enhanced latch for improved retention for high shock and vibration environments and a metal body designed to withstand high temperatures up to +150°C. With its ruggedized construction, Molex LC2+ Metallic Connectors are ideal for industrial, telecom, military, and medical applications used in harsh environments.Features
- High-temperature metal body
- Withstands long-run operating temperatures up to +150°C
- Withstands extended severe shock and vibration exposure without risk of breaking
- Enhanced latch
- Sealing O-ring and strain-relief boots
- Simplex, duplex, singlemode and multimode versions
Applications
- Telecommunications
- Base stations
- Wireless antennas
- Video transmission
- Military/aerospace
- Avionics
- Satellites
- Industrial
- Commercial Vehicles
- Medical
Specifications
- Metal plug body
- Metal outer body materials
- +150°C maximum operating temperature
- -900µ, 1.60mm, 2.00mm, 3.00mm standard fiber jacket sizes
Additional Resources
View Results ( 9 ) Page
| Numero ng Piyesa | Datasheet | Mode | Kulay | Uri ng Port | Diyametro ng Fiber | Series |
|---|---|---|---|---|---|---|
| 106397-2402 | ![]() |
Multimode | White | Duplex | 127 um | 106397 |
| 106397-3010 | ![]() |
Multimode | White | Simplex, Duplex | 127 um | 106397 |
| 106397-1502 | ![]() |
Multimode | White | Simplex | 127 um | 106397 |
| 106397-1604 | ![]() |
Singlemode | Blue | Duplex | 126 um | 106397 |
| 106397-1664 | ![]() |
Singlemode | Blue | Simplex | 126 um | 106397 |
| 106397-1862 | ![]() |
Singlemode | White | Duplex | 127 um | 106397 |
| 106397-1904 | ![]() |
Singlemode | Blue | Simplex | 126 um | 106397 |
| 106397-2202 | ![]() |
Singlemode | Blue | Duplex | 125 um | 106397 |
| 106397-2427 | ![]() |
Multimode | White | Simplex, Duplex | 127 um | 106397 |
Inilathala: 2012-02-22
| Na-update: 2023-08-29