Monolithic Power Systems (MPS) EV2181-TL-00A Evaluation Board

Monolithic Power Systems (MPS) EV2181-TL-00A Evaluation Board allows the end-user to evaluate the features and functionalities of the MP2181 synchronous step-down converter. The MP2181 synchronous step-down converter is a monolithic switch-mode converter with built-in internal power MOSFETs. This converter achieves a 1A continuous output current from a 2.5V to 5.5V input voltage with excellent load and line regulation. The output voltage in the MP2181 step-down converter can be regulated to as low as 0.6V. This step-down converter features a Constant-On-Time (COT) control scheme that provides a fast transient response and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown. Typical applications of this EV2181-TL-00A eval board include wireless/networking cards, portable instruments, battery-powered devices, and multifunction printers.

Features

  • 21μA low IQ
  • 1.2MHz switching frequency
  • EN for power sequencing
  • 1% FB accuracy
  • Wide 2.5V to 5.5V operating input voltage range
  • Output adjustable from 0.6V
  • Up to 1A output current
  • 90mΩ and 50mΩ internal power MOSFET switches
  • 100% duty on
  • Output discharge
  • VO OVP
  • External soft start control
  • Short-Circuit Protection (SCP) with hiccup mode
  • Power good
  • Available in a SOT583 package

Applications

  • Wireless/networking cards
  • Portable instruments
  • Battery-powered devices
  • Low-voltage I/O system power
  • Multi-function printer

Board Schematic

Schematic - Monolithic Power Systems (MPS) EV2181-TL-00A Evaluation Board
Inilathala: 2022-05-05 | Na-update: 2022-05-10