Monolithic Power Systems (MPS) EV5036-J-00A Evaluation Board

Monolithic Power Systems (MPS) EV5036-J-00A Evaluation Board is designed to demonstrate the capabilities of the MP5036 Current Limit Switch. The MP5036 is a protection device designed to protect circuitry on the output from transients on input. The switch also protects input from undesired shorts and transients from the output. The MPS EV5036-J-00A Evaluation Board features a pre-mounted MP5036 with support capacitors and resistors while providing terminals for VIN, VOUT, VINsense, VOUTsense, and GND.

Features

  • Pre-mounted MP5036 Current Limit Switch in a TSOT23-6 package
  • 12V input voltage (VIN) 
  • 3A output current (IOUT)
  • 54.0mm x 46.0mm x 6.4mm PCB dimensions

Board Schematic

Schematic - Monolithic Power Systems (MPS) EV5036-J-00A Evaluation Board
Inilathala: 2020-05-07 | Na-update: 2024-10-23