Monolithic Power Systems (MPS) EV6543 Brushless DC Motor Driver Evaluation Boards

Monolithic Power Systems (MPS) EV6543 Motor Driver Evaluation Boards provide a demonstration and development platform for the MP6543 Brushless DC Motor Drivers. The MP6543 Motor Drivers are 12V, 2A 3-phase power stages. The MP6543 Motor Drivers each integrate three half-bridges consisting of six N-channel power MOSFETs, as well as pre-drivers, gate drive power supplies, and current-sense amplifiers. These devices are available in three variants. The MP6543 has Enable (EN) and PWM inputs for each half-bridge. The MP6543A has separate High-Side (HS) and Low-Side (LS) inputs. The MP6543B has Hall-effect sensor inputs.

The Monolithic Power Systems (MPS) EV6543 Motor Driver Evaluation Boards each include a pre-installed MP6543, MP6543A, or MP6543B Motor Driver in a QFN-24 package. The Evaluation Boards provide an example application circuit, allowing rapid prototyping when incorporated into existing designs.

Features

  • Pre-installed MP6543, MP6543A, or MP6543B Motor Driver
  • 3V to 12V input voltage (VIN) 
  • 3V to 12V LDO input voltage (VIN_LDO)
  • 3.3V voltage reference (VREF) 
  • 3.3V common collector voltage (VCC)
  • 6.35cm x 6.35cm PCB

Board Layout

View Results ( 3 ) Page
Numero ng Piyesa Datasheet Paglalarawan
EV6543A-L-01A EV6543A-L-01A Datasheet Power Management IC Development Tools Evaluation board for MP6543A
EV6543-L-01A EV6543-L-01A Datasheet Power Management IC Development Tools Evaluation board for MP6543
EV6543B-L-01A EV6543B-L-01A Datasheet Power Management IC Development Tools Evaluation board for MP6543B
Inilathala: 2022-01-20 | Na-update: 2022-04-20