Monolithic Power Systems (MPS) EV6543H Motor Driver Evaluation Boards

Monolithic Power Systems (MPS) EV6543H Motor Driver Evaluation Boards provide a demonstration and development platform for the MP6543H Brushless DC Motor Drivers. The MP6543H Motor Drivers are 22V, 2A 3-phase power stages. The MP6543H Motor Drivers each integrate three half-bridges consisting of six N-channel power MOSFETs, as well as pre-drivers, gate drive power supplies, and current-sense amplifiers. These devices are available in three variants. The MP6543H has Enable (EN) and PWM inputs for each half-bridge. The MP6543H-A has separate High-Side (HS) and Low-Side (LS) inputs. The MP6543H-B has Hall-effect sensor inputs.

The Monolithic Power Systems (MPS) EV6543H Motor Driver Evaluation Boards each include a pre-installed MP6543H, MP6543H-A, or MP6543H-B Motor Driver in a QFN-24 package. The Evaluation Boards provide an example application circuit, allowing rapid prototyping when incorporated into existing designs.

Features

  • Pre-installed MP6543H, MP6543H-A, or MP6543H-B Motor Driver
  • 3V to 22V input voltage (VIN) 
  • 3V to 22V LDO input voltage (VIN_LDO)
  • 3.3V voltage reference (VREF) 
  • 3.3V common collector voltage (VCC)
  • 6.35cm x 6.35cm PCB

Board Layouts

View Results ( 3 ) Page
Numero ng Piyesa Datasheet Paglalarawan
EV6543HA-L-00A EV6543HA-L-00A Datasheet Power Management IC Development Tools Evaluation board for MP6543H-A
EV6543HB-L-00A EV6543HB-L-00A Datasheet Power Management IC Development Tools Evaluation board for MP6543H-B
EV6543H-L-00A EV6543H-L-00A Datasheet Power Management IC Development Tools Evaluation board for MP6543H
Inilathala: 2022-04-19 | Na-update: 2022-04-22