Monolithic Power Systems (MPS) EVL28600-TF-00A Evaluation Board

The Monolithic Power Systems (MPS) EVL28600-TF-00A Evaluation Board demonstrates the capabilities of the MP28600 ultra-low-quiescent-current synchronous boost converter. EVL28600-TF-00A operates with input voltages from 0.7V to 5.25V and provides a regulated 5V output. The board helps engineers evaluate startup performance, efficiency, and power conversion in low-voltage designs.

The MPS evaluation board showcases pulse-skip mode, automatic transitions between boost and down modes, and true shutdown disconnection. EVL28600-TF-00A achieves up to 93.8% typical efficiency and includes circuitry for measuring load capability and transient response. Typical applications include wearable devices, portable electronics, low-power wireless products, memory LCD bias supplies, and battery or supercapacitor charging systems.

Features

  • For the evaluation of the MP28600 synchronous boost converters, available in a SOT563 (1.6mm x 1.6mm) package
  • 0.7V to 5.25V start-up voltage range
  • 0.1V to 5.25V operating input voltage range
  • 2.5V to 5.25V output voltage range
  • Pulse-Skip Mode (PSM)
  • 600nA quiescent current
  • Up to 88% efficiency at a 10µA load with fixed-VOUT versions
  • 1A fixed switching current limit
  • Automatic switching between Boost Mode and Down Mode
  • True disconnection during shutdown
  • 150°C thermal shutdown protection
  • 51mm x 51mm x 6mm (LxWxH), 2-layer (1oz and 1oz) PCB
  • Optimized performance with MPS MPL-AT inductor series

Applications

  • Memory LCD bias
  • Wearable applications
  • Portable products
  • Low-power wireless applications
  • Battery and supercapacitor charging

Measurement Equipment Set-Up

Mechanical Drawing - Monolithic Power Systems (MPS) EVL28600-TF-00A Evaluation Board

Schematic

Schematic - Monolithic Power Systems (MPS) EVL28600-TF-00A Evaluation Board
Inilathala: 2026-10-22 | Na-update: 2026-10-23