Monolithic Power Systems (MPS) EVQ4583-QVE-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ4583-QVE-00A Evaluation Board is designed to demonstrate the capabilities of the MPQ4583-AEC1 synchronous step-down DC/DC converter. The board supports a 4.5V to 90V input range and delivers up to 3.5A of output current. EVQ4583-QVE-00A enables evaluation of high-efficiency power conversion using integrated MOSFETs, internal compensation, and a fixed 400kHz switching frequency.

The evaluation board highlights the converter's 9μA quiescent current and selectable Power-Save Mode (PSM) or Forced Continuous Conduction Mode (FCCM) operation for optimized efficiency across varying loads. The board also provides access to advanced protection features, including over-current, short-circuit, over-voltage, and thermal protection. These capabilities make the MPS EVQ4583-QVE-00A a practical platform for developing reliable automotive and industrial power management designs.

Features

  • For the evaluation of the AEC-Q100 Grade 1-qualified MPQ4583-AEC1 synchronous step-down DC/DC converters in a QFN-19 (3mm x 5mm) package
  • 4.5V to 90V input voltage (VIN) range
  • 9μA quiescent current
  • Fixed 400kHz switching frequency with frequency dithering
  • Selectable PSM or FCCM
  • 0.8V to 35V output voltage range
  • ±1% Feedback (FB) reference accuracy at +25°C
  • 170mΩ/80mΩ internal MOSFETs
  • Power Good (PG) indication
  • Supports internal FB resistor divider for 5V/12V VOUT via factory trimming
  • VOUT discharge function during output Over-Voltage Protection (OVP) and Enable (EN) shutdown
  • VCC power from BIAS if the BIAS voltage ≥ 4.25V for high efficiency
  • Internal loop compensation and Soft Start (SS)
  • Output Over-Current Protection (OCP), OVP, and thermal shutdown
  • 63.5mm x 63.5mm (LxW) PCB

Applications

  • Automotive 48V systems
  • Automotive DC/DC converters
  • Automotive HVAC compressors and PTC heaters
  • Automotive braking systems
  • Industrial power supplies

Measurement Equipment Set-Up

Mechanical Drawing - Monolithic Power Systems (MPS) EVQ4583-QVE-00A Evaluation Board

Schematic

Schematic - Monolithic Power Systems (MPS) EVQ4583-QVE-00A Evaluation Board
Inilathala: 2026-10-26 | Na-update: 2026-10-26