Monolithic Power Systems (MPS) MP8772C Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP8772C Synchronous Step-Down Converters are fully integrated, high-frequency synchronous step-down converters with internal power MOSFETs. The MPS MP8772C supports a wide 3V to 17V input range and delivers up to 12A output current. Constant-on-time control provides fast transient response, tight output regulation, and simplified loop compensation.

The MPS MP8772C operates at a fixed 700kHz switching frequency and features high-efficiency synchronous rectification. An adjustable output voltage, power-good indicator, enable function, and configurable soft-start support flexible power management designs. Comprehensive protections include over-current, short-circuit, under-voltage, and thermal shutdown safeguards. These capabilities make these devices well-suited for portable devices, networking equipment, security cameras, digital set-top boxes, displays, and general-purpose power applications.

Features

  • Forced Continuous Conduction Mode (FCCM)
  • Fixed 700kHz switching frequency
  • Adjustable output voltage from 0.6V
  • Wide 3V to 17V operating input voltage range
  • 12A output current
  • 16mΩ/5.5mΩ low on resistance internal power MOSFETs
  • 100μA quiescent current
  • High-efficiency synchronous mode
  • Pre-biased start-up
  • Externally configurable soft-start time
  • Enable (EN) and Power Good (PG) for power sequencing
  • Over-Current Protection (OCP) with hiccup mode
  • Thermal shutdown
  • Available in a QFN-16 (3mm x 3mm) package

Applications

  • Security cameras
  • Portable devices
  • xDSL devices
  • Digital set-top boxes
  • Flat-panel TVs and monitors
  • General-purpose power conversion

Specifications

  • 3V to 17V input voltage range
  • 12A maximum output current
  • 0.1mA typical quiescent current
  • 0.6V feedback voltage
  • 700kHz maximum switching frequency
  • COT control mode
  • Catalog grade

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MP8772C Synchronous Step-Down Converters
Inilathala: 2026-10-20 | Na-update: 2026-10-20