Murata Power Solutions Okami™ OKX DC/DC Converters

Murata Power Solutions Okami™ OKX Series are miniature SIP non-isolated Point-of-Load (PoL) DC/DC power converters for embedded applications. The OKX series modules are fully compatible with the Distributed-power Open Standards Alliance (DOSA) industry-standard specifications. Applications include powering CPUs, datacom/telecom systems, Distributed Bus Architecture (DBA), programmable logic, and mixed voltage systems. The Okami DC/DC power converters feature a wide input range of 8.3VDC to 14VDC and are offered in a 3A (T/3 models), 5A (T/5 models), 10A (T/10 models), or 16A (T/16 models) output current.

Based on fixed-frequency synchronous buck converter switching topology, the high power conversion efficient Point of Load (POL) module features programmable output voltage and On/Off control. An optional Sequence/Track input allows controlled ramp-up and ramp-down outputs. The sense input provides load compensation. Murata Power Solutions OKX Series DC/DC converters also include Under Voltage Lock Out (UVLO), output short circuit protection, over-current, and over-temperature protection.

Features

  • Non-isolated SIP PoL DC/DC power module
  • 8.3VDC to 14VDC input voltage range
  • Programmable output voltage from 0.7525VDC to 5.5VDC
  • Drives 1000µF ceramic capacitive loads
  • High power conversion efficiency 93%-95% at 3.3VOUT
  • Outstanding thermal derating performance
  • Over-temperature and overcurrent protection
  • On/Off control, sense and optional sequence/track input
  • UL/EN/IEC 60950-1 safety
  • Industry-standard (DOSA) SIP format
  • RoHS-6 hazardous substance compliance
View Results ( 2 ) Page
Numero ng Piyesa Datasheet Output Voltage-Channel 1 Output Power Input Voltage - Min Input Voltage - Max
OKX-T/5-D12N-C OKX-T/5-D12N-C Datasheet 5.5 V 25 W 8.3 V 13.8 V
OKX-T/5-W5N-C OKX-T/5-W5N-C Datasheet 3.6 V 16.5 W 2.4 V 5.5 V
Inilathala: 2010-01-14 | Na-update: 2022-04-07