- Home
- Mga Pinakabagong Produkto
- Bago ayon sa Manufacturer
- Murata
- Humanoid Robotics - Murata Electronics
Murata Electronics Humanoid Robotics
Murata Electronics supports humanoid robotic applications with a wide portfolio of RF modules, sensors, capacitors, EMI suppression components, and more. Humanoid robotics are advanced systems that rely on high-performance electronic components for reliable wireless connectivity, precise motion sensing, thermal monitoring, efficient power management, and signal integrity. Murata Electronics Humanoid Robotic Solutions drive intelligent machines that can sense, learn, and integrate with the physical world.
Capacitors
Murata Electronics GRM General Purpose Ceramic Capacitors
Achieves large capacity & a small size in a multilayer structure, high reliability with no polarity.
Murata Electronics GRJ Series Soft Termination Capacitors
Features a resin external electrode that relieves the mechanical stress on the ceramic element.
Murata Electronics LLL Low ESL Ceramic Capacitors
Offers a 2200pF to 10µF capacitance range, 50VDC maximum voltage rating, and low ESL.
Murata Electronics NFM 3-Terminal Filter Capacitors
Low ESL capacitors for noise measurement and power decoupling of highspeed electrical devices.
Murata Electronics RDE Ceramic Capacitors
Reduces noise beyond that of the GR3/X7R series' with a small size and large capacitance.
Murata DE1-RA Safety Standard Certified Capacitors
IEC60384-14 Class X1/Y1 certified, 10pF to 4700pF capacitance, lead-type disc ceramic capacitors.
Murata Electronics GA3 Chip Monolithic Ceramic Capacitors
Offers a 10pF to 56,000pF capacitance range, 250VAC rated voltage, and up to 10% tolerance rating.
Murata Electronics GJM High-Frequency Ceramic Capacitors
Ultra small, for applications in the 500MHz to 10GHz range.
Murata Electronics GCM Automotive Ceramic Capacitors
High resistance of solder-leaching, Ni-barrier termination, suitable for flow & reflow soldering.
Murata Electronics ECAS Polymer Aluminum Electrolytic Capacitors
Low ESR (4.5mΩ to 70mΩ) & high capacitance (6.8µF to 470µF with rated voltages from 2VDC to 25VDC).
EMI/Inductors
Murata Electronics BLF Chip Ferrite Beads
Range of models that are ideal for general purpose to powertrain and safety applications.
Murata Electronics BLM Chip Ferrite Beads
Inductor type, 50mA to 10A rated current, provides EMI noise filtering on a variety of electronics.
Murata BNX EMI Network Filters
Supports large currents & wide frequency range, ideal for noise suppression for DC switching lines.
Murata DFE High Current Metal Inductors
Magnetic iron powder ensures large current capabilities, flat wire offers low DC resistance.
Murata Ang mga DLM Common Mode Choke Coil/Noise Filter
Nagpapahintulot ng pagpigil ng ingay para sa differential na mga signal line nang walang pagkagambala sa transmisyon ng signal.
Murata DLW Common Mode Choke Coils
Offers high impedance in the high-frequency band for more effective noise suppression.
Murata Electronics LQH Wirewound Inductors
Feature high inductance & low DC resistance, uses a ferrite core that is wrapped with copper wire.
Murata Electronics LQP RF Film Type Inductors
Offered in a case size range from 01005 to 0603, supporting the trend toward miniaturized sizes.
Murata Electronics LQW32FT_8H Chip Inductors
AEC-Q200 qualified inductors with 8000V (DC) to <12,000V (AD) maximum withstand voltage.
Murata Electronics NFZ Chip Noise Filters
Designed to suppress the noise of audio lines such as Class D amplifier, low DC resistance.
Murata PLT Filters
Leaded-type filters ideal for common-mode noise suppression in power supply lines.
Power
Murata Power Solutions MPS Isolated DC-DC Converters
Transforms 36VDC to 75VDC input into an isolated, regulated 12VDC/17A output.
Murata Power Solutions MPQ600 Quarter-Brick Isolated DC-DC Converters
PMBus™ interface and designed for radio frequency power amplifier (RFPA) applications.
Murata Power Solutions MPQ700 700W Quarter-Brick Digital DC-DC Converters
Digitally controlled DC-DC board-mount power converters with a single 50VDC output.
Murata Electronics MYBSP Isolated DC/DC Converters
Ideal for devices compliant with IEEE 802.3bt, IEEE 802.3at, or IEEE 802.3af.
Murata Power Solutions NME Isolated 1W Single-Output DC-DC Converters
Ideal for isolating and/or converting DC power rails, fully encapsulated with toroidal magnetics.
Murata Power Solutions NXE1 1W Isolated DC/DC Converters
Features 4.5V to 5.5V input range, 5V output, and 50mVpp max output ripple and noise.
Murata Power Solutions NXJ1T 1W DC-DC Converters
Provides reinforced isolation for communication interfaces and AFE measurement circuits.
Murata Power Solutions NXJ2 Single-Output DC-DC Converters
2W unregulated devices that support applications with high operating voltages, 5.2kVDC isolation.
Murata Power Solutions ULS Isolated DC-DC Converters
Sixteenth-brick, DOSA-compatible, up to 66W output.
Murata Power Solutions UWE Eighth-Brick DC/DC Converters
Designed with high-current isolated power modules for use in high-density system boards.
Murata Power Solutions UWS Wide Input Isolated DC-DC Converters
Sixteenth-brick DOSA compatible with 18VDC to 75VDC inputs.
RF Modules
Murata Electronics Type 1XL Wi-Fi®+BLUETOOTH® Module
Supports Wi-Fi® 802.11a/b/g/n/ac/ax 2×2 MIMO + BLUETOOTH® 5.3 BR/EDR/LE 2MPHY.
Murata Type2BP NXP-Based Ultra Wide Band (UWB) Module
UWB module that includes NXP's SR150 UWB chipset, clock, filters, and peripheral components.
Murata LBEE5XV2EA-802 Type 2EA Wi-Fi® + BLUETOOTH® Module
Based on the CYW55573 combo chipset with high-performance Wi-Fi® and BLUETOOTH® 5.3 capabilities.
Murata Electronics 2EG BLUETOOTH® 5.2 Wireless Module
Ultra-small and designed for connected IoT edge devices in industrial and medical applications.
Murata Electronics LBES5PL2EL Wireless Combo Modules
Designed for next-generation IoT hardware and based on an NXP IW612 single-chip 2.4/5GHz solution.
Murata Electronics Type 2FY Wireless Connectivity Module
Powered by Infineon’s CYW55513 chipset and supported across 2.4GHz, 5GHz, and 6GHz bands.
Murata Electronics SCH16T 6DoF Gyroscope & Accelerometer Sensors
Delivers high performance and safety in a single-package 6DoF MEMS inertial measurement unit IMU.
Sensors
Murata Electronics SCH16T 6DoF Gyroscope & Accelerometer Sensors
Delivers high performance and safety in a single-package 6DoF MEMS inertial measurement unit IMU.
Murata Electronics MRMS AMR Sensors
Detects a horizontal magnetic field, allowing a single magnet to support multiple sensing positions.
Murata Electronics ZPA Barometric Pressure Sensor
Offers a 300hPa to 1100hPa range, 1.3μA current consumption, and 1.7V to 3.6V supply voltage range.
Thermistors
Murata Electronics NCU NTC Thermistors
Excellent solderability and high stability with excellent long time aging stability.
Murata Electronics NCP NTC Temperature Thermistors
Offers a unique construction that provides high stability in the application's environment.
Murata Electronics PRG Series PTC Thermistors
Posistors for overcurrent protection, voltage rating up to 32V, and a current range of 10mA to 75mA.
Videos
Additional Resources
Block Diagram
Click Image for a Larger View.
- Murata Electronics