Nichicon
Nichicon offers the widest selection of aluminum electrolytic capacitors in the industry and provides the broadest array of conductive polymer capacitors worldwide. For over 60 years, the company has striven to be a "valuable supplier for customers" by balancing advanced technology, strict quality control measures, and superior customer service while continuously researching and implementing innovative technologies that directly benefit customers. In the competitive marketplace of electronics, Nichicon's "zero-defect" philosophy ensures components can endure diverse applications. Nichicon takes pride in the variety of capacitors offered including surface mount, snap-in, through-hole, and screw terminal. Additionally, the company upholds the strictest environmental standards including manufacturing only RoHS and REACH compliant components.
-
Nichicon GYG Conductive Polymer Hybrid CapacitorsHigh-reliability aluminium electrolytic capacitors with a 25V to 35V voltage range.28/08/2025 -
Nichicon UCN Long Life Aluminum Electrolytic CapacitorsHigh-reliability, surface-mount components engineered for demanding environments.27/08/2025 -
Nichicon GWC Hybrid Aluminum Electrolytic CapacitorsOffers low ESR, high ripple current capability, and long operational life (up to 4000 hours).27/08/2025 -
Nichicon UTF AEC-Q200 Aluminum Electrolytic CapacitorsOffers a higher ripple current via a high-capacity electrode foil and low-resistance electrolyte.30/01/2025 -
Nichicon LHX Snap-In Aluminum Electrolytic Capacitors+125°C long-life assurance, 450V voltage, & 220µF-680µF capacitance in snap-in terminal-type design.23/01/2025 -
Nichicon LGA Aluminum Electrolytic CapacitorsSnap-in terminal-type with high capacitance, high ripple current, and withstanding 5000hrs at 105°C.27/12/2024 -
Nichicon UBR AEC-Q200 Aluminum Electrolytic CapacitorsAEC-Q200-qualified, radial-leaded capacitors in a miniature-sized package.12/11/2024 -
Nichicon SLB Battery Evaluation BoardPCBA with all required components to quickly operate and evaluate an energy harvesting concept.04/10/2024 -
Nichicon UCK AEC-Q200 SMD Aluminum Electrolytic CapacitorsAEC-Q200-qualified devices with a guaranteed life of 5000 hours at +105°C.20/09/2024 -
Nichicon GXC Hybrid Aluminum Electrolytic CapacitorsFeatures chip-type capacitors with low ESR and high ripple current ratings.23/07/2024 -
Nichicon PCW Conductive Polymer Aluminum Electrolytic CapsChip-type, highly reliable capacitors with a 2000-hour lifespan at +125°C.18/04/2024 -
Nichicon PCA Conductive Polymer Aluminum Electrolytic CapsChip-type, highly reliable capacitors with a 4000-hour lifespan at +125°C.18/04/2024 -
Nichicon UTH Miniature Aluminum Electrolytic CapacitorsHigh voltage and ripple current capacitors smaller than the previous UPT series.16/04/2024 -
Nichicon UBH Aluminum Electrolytic CapacitorsAEC-Q200-qualified capacitors offer high reliability, low-temperature ESR, and vibration resistance.12/01/2024 -
Nichicon Mga GYF Conductive Hybrid Electrolytic CapacitorMay 16V hanggang 63V na rated voltage range, 1000μF na rated capacitance, at -55°C hanggang +125°C na temperature range.26/10/2023 -
Nichicon LHT Snap-in Aluminum Electrolytic CapacitorsProvides high heat resistance & endurance for 3000 hours at +125°C, highly reliable electrode foil.20/10/2023 -
Nichicon LGC Miniature Snap-In CapacitorsUltra-small-sized snap-in terminal-type capacitors that provide +105°C long-life assurance.20/10/2023 -
Nichicon PCM Aluminum Solid Electrolytic CapacitorsAEC-Q200-compliant capacitors offering high reliability, low ESR, and high ripple current.24/07/2023 -
Nichicon UYA Chip-Type Aluminum Electrolytic CapacitorsLong life and high temperature resistance for use in 5G base stations.31/05/2023 -
Nichicon GYE Conductive Polymer Hybrid CapacitorsHigh-reliability, low ESR, and high ripple current aluminum electrolytic capacitors.07/03/2023