Nichicon CV Conductive Electrolytic Capacitors
Nichicon CV Conductive Polymer Aluminum Solid Electrolytic Capacitors offer high voltage and long life. Nichicon CV Capacitors offer a capacitance range from 5.6µF to 680µF, rated voltage range from 16V to 125V, low ESR, high ripple current, load life of 3000 hours at 105°C, category temperature range of -55 to +105°C, and compliance to RoHS directive (2002/95/EC). In addition, the CV Series consists of SMD-type capacitors that offer lead-free reflow soldering at 260ºC peak correspondence.Features
- Rated voltage range: 16V to 125V
- Load life of 3000 hours at 105°C
- Low ESR, high ripple current
- Rated capacitance range: 5.6µF to 680µF
View Results ( 96 ) Page
| Numero ng Piyesa | Datasheet | Paglalarawan |
|---|---|---|
| PCV1H470MCL1GS | ![]() |
Aluminum Organic Polymer Capacitors 47uF 50 Volts 20% AEC-Q200 |
| PCV1E121MCL1GS | ![]() |
Aluminum Organic Polymer Capacitors 120uF 25 Volts 20% AEC-Q200 |
| PCV2A120MCL1GS | ![]() |
Aluminum Organic Polymer Capacitors 12uF 100 Volts 20% AEC-Q200 |
| PCV1C271MCL2GS | ![]() |
Aluminum Organic Polymer Capacitors 16V 270uF 105C AEC-Q200 |
| PCV1D101MCL2GS | ![]() |
Aluminum Organic Polymer Capacitors 20V 100uF 105C AEC-Q200 |
| PCV1E820MCL2GS | ![]() |
Aluminum Organic Polymer Capacitors 25V 82uF 105C AEC-Q200 |
| PCV1H220MCL2GS | ![]() |
Aluminum Organic Polymer Capacitors 50V 22uF 105C AEC-Q200 |
| PCV1J5R6MCL1GS | ![]() |
Aluminum Organic Polymer Capacitors 5.6uF 63 Volts 20% AEC-Q200 |
| PCV1C221MCL6GS | ![]() |
Aluminum Organic Polymer Capacitors 220uF 16V 20% AEC-Q200 |
| PCV1D221MCL7GS | ![]() |
Aluminum Organic Polymer Capacitors 20V 220uF 105C AEC-Q200 |
Inilathala: 2011-06-20
| Na-update: 2022-03-11