NKK Switches AT300x Knobs

NKK Switches AT300x Knobs are designed for use with the NR01 Series Sealed Rotary Switches. These knobs are available with and without flanges and come in a black, red, and gray color variants. In order to avoid disassembling of the knobs from the switches, it is advisable to use the knobs with the flanges.

Features

  • Designed for use with the NR01 Series Sealed Rotary Switches
  • Glass fiber reinforced polyamide material
  • Available with (9.5mm) or without (7.5mm) flange
  • Available in black, red, or gray

Knobs Dimensions

Mechanical Drawing - NKK Switches AT300x Knobs
View Results ( 36 ) Page
Numero ng Piyesa Datasheet Taas Kulay Para Magamit sa
AT3002EB AT3002EB Datasheet 12.2 mm Yellow, White Pushbutton Switches
AT3008A AT3008A Datasheet 7 mm Black NR01 Series
AT3008C AT3008C Datasheet 7 mm Red NR01 Series
AT3008H AT3008H Datasheet 7 mm Gray NR01 Series
AT3009C AT3009C Datasheet 9.5 mm Red NR01 Series
AT3001CB AT3001CB Datasheet 12.2 mm Red, Black Pushbutton Switches
AT3001EB AT3001EB Datasheet 12.2 mm Yellow, White Pushbutton Switches
AT3001FB AT3001FB Datasheet 12.2 mm Green, White Pushbutton Switches
AT3002A AT3002A Datasheet 12.2 mm Black Pushbutton Switches
AT3002BB AT3002BB Datasheet 12.2 mm White, White Pushbutton Switches
Inilathala: 2017-08-17 | Na-update: 2022-07-14