NorComp 190/200 Right Angle D-Sub Connectors

NorComp 190/200 Right Angle D-Sub Connectors are surface mount and vertical through-hole connectors with a metal shell for shielding. NorComp 190/200 connectors are available in 9 and 25-position standard D-Sub and 15-position female high density. The NorComp 190/200 includes plug shells with indents to provide grounding and additional retention. Built-in board locks add mechanical stability to the printed circuit board (PCB).

Features

  • Available in:
    • 9- and 25-position standard D-Sub
    • 15-position female high density
  • Metal shell provides shielding
  • Plug shells have indents to provide grounding and additional retention
  • Built-in board locks add mechanical stability to PCB

Materials

  • Shell: Steel-nickel plated
  • Insulator: Nylon 6T-UL94V-O, black (260°C process temperature)
  • Contacts
    • Male pins - Phosphor bronze
    • Female pins - Phosphor bronze
  • Plating
    • Gold flash (mating area)
    • Tin (solder tails)
  • Board Locks: Brass-Nickel plated
View Results ( 29 ) Page
Part Number Datasheet Description
190-009-113L009 190-009-113L009 Datasheet D-Sub Standard Connectors 9 p m r/a 0.098 30u" tin tails 0.120 hol
190-025-213L567 190-025-213L567 Datasheet D-Sub Standard Connectors 25 p f r/a 0.098 g/f tin tails 4-40scrwl
190-009-213L007 190-009-213L007 Datasheet D-Sub Standard Connectors 9 p f r/a 0.098 g/f tin tails 0.120 hole
200-015-213L539 200-015-213L539 Datasheet D-Sub High Density Connectors 15p f hgh dnsty r/a 0.098 30u"-tin tails
190-009-113L007 190-009-113L007 Datasheet D-Sub Standard Connectors 9 p m r/a 0.098 g/f- tin tails 0.120 hol
190-009-213L537 190-009-213L537 Datasheet D-Sub Standard Connectors 9 p f r/a 0.098 g/f tin tails 4-40thread
190-025-213L539 190-025-213L539 Datasheet D-Sub Standard Connectors 25p f r/a 0.098 30u" tin tails 4-40threa
200-015-213L567 200-015-213L567 Datasheet D-Sub High Density Connectors 15p f hgh dnsty r/a 0.098 g/f-tin tails
190-009-163R001 190-009-163R001 Datasheet D-Sub Standard Connectors Male D-Sub 9 Position Right Angle Surface Mount
200-015-263R001 200-015-263R001 Datasheet D-Sub High Density Connectors Female High Density D-Sub 15 Position Right Angle Surface Mount
Published: 2017-04-19 | Updated: 2022-07-13