ODU MEDI-SNAP® with Cable Assembly

ODU MEDI-SNAP® with Cable Assembly is an advanced connector solution with plastic or metal housing options and a push-pull or break-away connection. These circular devices are up to 75% lighter than comparable metal products. The MEDI-SNAP offers high chemical resistance, up to 2000 mating cycles durability, and IP ratings from IP50 to IP67. These devices feature multiple keying and color-coding options, a wide range of contact configurations, and hybrid connector solutions. Also offer a flexible complete system consisting of push‐pull or break‐away connectors, cables with suitable assembly and mechanical or optical coding. The ODU MEDI-SNAP® circular connectors are up to 3.5 in size and are ideal for applications that require a space-saving design. These connectors are well-suited to requirements in medical technology, industrial electronics, digital, and test and measurement applications.

The ODU MEDI-SNAP connectors operate at temperatures ranging from -50°C to a maximum of 120°C, and can even withstand temperatures up to +134°C in the case of autoclavable connectors. The plastic version of ODU MEDI-SNAP® offers maximum safety from up to 4kV AC test voltage to conductive components. Also offers protection from Electrical Discharge (ESD) and protection from electrical shock in an unmated condition.

Features

  • Lightweight
  • Versatile mechanical/color keying options
  • High chemical resistance
  • Autoclavable and sterilizable
  • Versatile coding possibilities
  • Up to 26 positions
  • >2000 mating cycles
  • Push-pull locking
  • 2 sizes available
  • RoHS compliant
  • Non-magnetic housing
  • Plastic housing touch-proof
  • Keying with a pin and a groove
  • Contacts with solder or PVC termination
  • Simple assembly of the plug
  • EMC shielded option available

Applications

  • Medical applications
  • Industrial applications
  • Test and measurement applications

Videos

View Results ( 5 ) Page
Numero ng Piyesa Datasheet Connector End A Pin Count Rating ng Current Gauge ng Wire - AWG
CA51M070347XC002000 CA51M070347XC002000 Datasheet 3 Position 12 A 20 AWG
CA51M070547XA002000 CA51M070547XA002000 Datasheet 5 Position 7.5 A 20 AWG
CA51M070847X8002000 CA51M070847X8002000 Datasheet 8 Position 6 A 26 AWG
CA51M071047X6002000 CA51M071047X6002000 Datasheet 10 Position 4 A 28 AWG
CA51M071447X6002000 CA51M071447X6002000 Datasheet 14 Position 4 A 28 AWG
Inilathala: 2025-12-11 | Na-update: 2026-07-21