OmniOn Power DC Line Filter Modules

OmniOn Power™ DC Line Filter Modules are designed to reduce the conducted common-mode and differential-mode noise on input or output lines of high-frequency switching power supplies. They are available in current ratings of 5A, 7A, 10A, 12A, and 20A in both surface mount and through-hole versions. OmniOn Power DC Line Filter Modules enable engineers to meet the requirements of EMI standards CISPR 22 (EN55022) and FCC Class B.

Features

  • Optimized for high-frequency DC-DC modules
  • Available in 5A, 7A, 10A, 12A and 20A
  • Exceptional thermal performance
  • Designed to meet Class B CISPR limit

Applications

  • Enterprise equipment
  • Intermediate bus voltage application
  • Wireless equipment
  • Access and optical network equipment
  • Distributed power architectures
View Results ( 5 ) Page
Part Number Datasheet Description Current Rating Series
FLT007A0Z FLT007A0Z Datasheet EMI Filter Circuits 0-75Vdc 7A Through Hole 7 A FLT
FLT012A0Z FLT012A0Z Datasheet EMI Filter Circuits 0-75Vin 12A TH Input Filter Module 12 A FLTR
FLTR100V20Z FLTR100V20Z Datasheet EMI Filter Circuits 75Vdc 20A Through Hole 20 A FLTR
FLT007A0-SRZ FLT007A0-SRZ Datasheet EMI Filter Circuits 0-75Vin 7A SMT 7 A FLT
FLT012A0-SZ FLT012A0-SZ Datasheet EMI Filter Circuits 0-75Vin 12A SMT Input Filter Module 12 A FLTR
Published: 2012-03-26 | Updated: 2024-08-27