Omron Electronics D2FD Dust Proof Basic Switch

Omron Electronics D2FD Dust Proof Basic Switch is an ultra subminiature series that meets IEC IP6X for dust-proof environments with the use of rubber sealant. The series is available in three actuator models: pin plunger, hinge lever, and simulated roller lever. All models come with solder or PCB terminals.

Features

  • Meets IEC IP6X for dust-proof environments
  • Switch rating of 2A at 125VAC possible with a single-leaf movable spring
  • Solder and PCB terminals

Terminal Dimensions in mm

Omron Electronics D2FD Dust Proof Basic Switch
View Results ( 12 ) Page
Numero ng Piyesa Datasheet Paglalarawan Rating ng Current Puwersa ng Isitilo ng Mounting
D2FD-2L1-1H D2FD-2L1-1H Datasheet Basic / Snap Action Switches Solder Hinge Lever 2A Silver Alloy SPDT 2 A 0.65 N Chassis Mount
D2FD-2L1-1T D2FD-2L1-1T Datasheet Basic / Snap Action Switches PCB Hinge Lever 2A Silver Alloy SPDT 2 A 0.65 N PCB Mount
D2FD-01L0-1H D2FD-01L0-1H Datasheet Basic / Snap Action Switches Solder Pin Plunger 0.1A Gold Alloy SPDT 100 mA 2 N Chassis Mount
D2FD-01L1-1H D2FD-01L1-1H Datasheet Basic / Snap Action Switches Solder Hinge Lever 0.1A Gold Alloy SPDT 100 mA 0.5 N Chassis Mount
D2FD-2L0-1H D2FD-2L0-1H Datasheet Basic / Snap Action Switches Solder Pin Plunger 2A Silver Alloy SPDT 2 A 2 N Chassis Mount
D2FD-2L30-1H D2FD-2L30-1H Datasheet Basic / Snap Action Switches Solder Sim Roll Lev 2A Silver Alloy SPDT 2 A 0.65 N Chassis Mount
D2FD-01L0-1T D2FD-01L0-1T Datasheet Basic / Snap Action Switches PCB Pin Plunger 0.1A Gold Alloy SPDT 100 mA 0.5 N PCB Mount
D2FD-01L1-1T D2FD-01L1-1T Datasheet Basic / Snap Action Switches PCB Hinge Lever 0.1A Gold Alloy SPDT 100 mA 0.65 N PCB Mount
D2FD-01L30-1H D2FD-01L30-1H Datasheet Basic / Snap Action Switches Solder Sim Roll Lev 0.1A Gold Alloy SPDT 100 mA 0.5 N Chassis Mount
D2FD-01L30-1T D2FD-01L30-1T Datasheet Basic / Snap Action Switches PCB Sim Roll Lev 0.1A Gold Alloy SPDT 100 mA 0.65 N PCB Mount
Inilathala: 2012-05-04 | Na-update: 2022-03-11