onsemi Surface Mount Rectifiers
onsemi Surface Mount Rectifiers are a family of General-Purpose Rectifiers and Superfast Rectifiers that are industrial devices qualified per AEC-Q101 standards. Surface Mount General Purpose Rectifiers feature an ultra-thin profile with a maximum height of 1.08mm. Surface Mount Superfast Rectifiers feature a fast switching speed with a maximum Trr of 35ns and an ultra-thin profile with a maximum height of 1.08mm.
The onsemi Surface Mount Rectifiers are super-fast surface mount rectifiers that offer fast switching reverse recovery and glass passivated chip junction.
Features
- Glass passivated junction
- UL flammability 94V-0 classification
- MSL 1
- RoHS compliant / Green mold compound
- Industrial device qualified per AEC-0101 standards
View Results ( 44 ) Page
| Numero ng Piyesa | Datasheet | Package / Case | Vr - Reverse Voltage | If - Forward Current | Vf - Forward Voltage |
|---|---|---|---|---|---|
| US1MFA | ![]() |
SOD-123FA | 1 kV | 1 A | 1.7 V |
| ES1DAF | ![]() |
DO-214-2 | 200 V | 1 A | 950 mV |
| ES1JAF | ![]() |
DO-214-2 | 600 V | 1 A | 1.7 V |
| RS1MFA | ![]() |
SOD-123FA | 1 kV | 800 mA | 1.3 V |
| RS1MFP | ![]() |
SOD-123-2 | 1 kV | 1.2 A | 1.3 V |
| RS1GFA | ![]() |
SOD-123FA | 400 V | 800 mA | 1.3 V |
| US2KA | ![]() |
DO-214AC | 800 V | 1.5 A | 1.7 V |
| US2JA | ![]() |
DO-214AC | 600 V | 1.5 A | 1.7 V |
| US2FA | ![]() |
DO-214AC | 300 V | 1.5 A | 1 V |
| S3JB | ![]() |
DO-214AB-2 | 600 V | 3 A | 1.15 V |
Inilathala: 2015-10-26
| Na-update: 2026-04-03