onsemi SMA Schottky Rectifiers

onsemi SMA Schottky Rectifiers have a low forward voltage drop and an ultra-thin profile. onsemi SMA Schottky Rectifiers have a high surge capacity and are UL Flammability 94V-0 classified. They are RoHS compliant and are Green Mold compounds, MSL1, and industrial device qualified per AEC-Q101 standards.

Features

  • Low forward voltage drop
  • Larger cathode pad for improved power dissipation
  • Guard ring for overvoltage protection
  • Ultra-thin profile - maximum height of 1.0mm
  • High surge capacity
  • Low power loss, high efficiency
  • UL flammability 94V-0 classification
  • MSL 1
  • RoHS compliant / Green Mold compound cathode
  • Industrial device qualified per AEC-Q101 standards
View Results ( 23 ) Page
Part Number Datasheet If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current
S110FP S110FP Datasheet 1 A 100 V 800 mV 30 A 50 uA
S115FP S115FP Datasheet 1 A 150 V 900 mV 30 A 50 uA
SSA210 SSA210 Datasheet 2 A 100 V 800 mV 50 A 50 uA
SS25FA SS25FA Datasheet 2 A 50 V 700 mV 50 A 400 uA
SS19FA SS19FA Datasheet 1 A 90 V 800 mV 30 A 50 uA
SSA36 SSA36 Datasheet 3 A 60 V 750 mV 80 A 100 uA
SSA24 SSA24 Datasheet 2 A 40 V 500 mV 50 A 200 uA
SS22FA SS22FA Datasheet 2 A 20 V 500 mV 50 A 400 uA
SS23FA SS23FA Datasheet 2 A 30 V 500 mV 50 A 400 uA
SS36FA SS36FA Datasheet 3 A 60 V 750 mV 80 A 500 uA
Published: 2015-10-27 | Updated: 2022-03-11