New LED Bulbs & Modules

Ledil JENNY-8X1-7070 LED Linear Lenses are a family of 8-position linear silicone optics engineered for high-power 7070 LED packages and other large LED light sources. These lenses provide precise beam control, high optical efficiency, and long-term reliability in harsh operating environments. The JENNY-8X1-7070 lenses include Narrow (N), Medium (M), and Wide (W) beam options, enabling ideal distribution while maintaining a common mechanical platform. These lenses are designed for demanding outdoor lighting applications such as sports fields and stadium lighting, high-mast lighting systems, and area and site lighting.
-
Ledil JENNY-8X1-7070 LED Linear LensesEngineered for high-power 7070 LED packages and other large LED light sources.02/11/2026 -
Ledil STRADA-SQ-SC2 Single LED LensesCompact single LED lenses with Type I, Type IV, and Type V beam options.15/10/2026 -
Ledil SPECTRE-Y-2X2 Multi-Lens LED LensesEngineered to transform standard white LED light into a reduced-blue-light output.13/10/2026 -
VCC PFL2 & PFL3 Panel Mount Flat Lens Light PipesEngineered to deliver efficient, reliable indication in regular and heavy-duty applications.18/09/2026 -
BIVAR PLP2 LED Light PipesOffer a reliable and cost-effective solution for transferring LED light from a PCB to a front panel.03/09/2026 -
BIVAR GVLP Series Vertical Light PipesFeature integrated press-fit PCB mounts, eliminating adhesives or heat staking and easing assembly.21/07/2026 -
Altech Push Button Digital IndicatorsOffer durable and modular control solutions for industrial panels.26/03/2026 -
JKL Components ZFS-105000 White LED Flex RibbonsDesigned for easy installation using peel-and-stick 3M adhesive tape backing.23/03/2026 -
JKL Components ZFS-85000HD-RGB LED Ribbon StripHigh‑density 12V RGB LED flex strip that features easy peel‑and‑stick adhesive backing.20/03/2026 -
Cree LED LS8 Square Printed Circuit Board AssembliesThree performance options, including JR5050C E Class, JK5050B H Class, or JR5050B K Class LEDs.20/02/2026 -
Cree LED LS12P 12LED Rectangular PCBAsThree performance options with either JR5050C E Class, JK5050B H Class, or JR5050B K Class LEDs.06/11/2025 -
Essentra Components LP Series LED Light PipesDesigned to channel light efficiently from surface-mount LEDs to external display points.06/11/2025 -
Cree LED VB192/VB256 Standard LED Linear PCBAsConfigured with J Series® 2835 N Class, J Class, or G Class LEDs.06/10/2025 -
Cree LED LS24 LED Standard Rectangular PCBAsAvailable in a 24-LED rectangular configuration with two single-pole connectors and a TVS diode.06/10/2025 -
Cree LED LS12 Standard ProductsOffers 12 J Series 5050 LEDs supplying three different performance levels.06/10/2025 -
Bulgin DX Vandal-Resistant IndicatorsBuilt to withstand harsh environments, IP67 and IK06 protection, features a wide range of options.20/08/2025 -
BIVAR SZSF LED Light PipesDesigned to boost efficiency with a compact PCB fit and ZeroLightBleed™ technology.12/08/2025 -
Banner Engineering K50 Pro Optical LED Panel Mount IndicatorsCombines a bright, multicolor indicator with an optical sensor for reliable touchless detection.18/06/2025 -
Luminus Devices CFT-50X LEDsHigh-performance LEDs designed specifically for medical, life sciences, and industrial applications.06/06/2025 -
BIVAR GLP Press-Fit Halo Light PipesProvide IP54 ingress protection without the need for additional hardware.15/05/2025 -
APEM DUAL ICON Ø14mm Panel-Mount LED IndicatorsBi-color layout with a clear and visible display - even in bright sunlight or dim surroundings.15/05/2025 -
TE Connectivity LUMAWISE Endurance N+ 76mm & 81mm Diameter BasesOffer an ANSI C136-compliant base assembly with an integral seal gasket.24/02/2025 -
Ledil VERONICA-MAXI50 LED Lighting Lens Assemblies∅48mm variants for up to 7070 size LED packages/clusters of LEDs with a maximum diameter of 8.2mm.06/11/2024 -
TE Connectivity LED Indicator Lights (ILE) & Buzzers (IBE)Operating life of over 1 million cycles and can go into harsh environments with an IP65 rating.04/10/2024 -
Dialight 658 Series Single Color Panel Mount IndicatorsDesigned with a highly durable watertight housing for single-color LEDs.03/09/2024 -