New Optoelectronics

Omron Electronics G3VM-KR Slim SOP 4-Pin MOSFET Relays are designed to provide high switching capacity and low ON-resistance in space-constrained designs. The relay supports load voltages up to 60V and continuous load currents up to 1A while reducing mounting area by approximately 30% compared to conventional SOP packages. G3VM-KR relays feature a normally open 1a (SPST-NO) contact configuration and combine fast switching performance with low output resistance. Specifications include a typical ON resistance of 0.14Ω, 3750Vrms input-to-output isolation, and support for operation over a wide industrial temperature range. Omron Electronics G3VM-KR MOSFET Relays are ideal for factory automation control equipment, PLC systems, test and measurement instruments, and security equipment.
-
BIVAR PLP2 LED Light PipesOffer a reliable and cost-effective solution for transferring LED light from a PCB to a front panel.03/09/2026 -
Omron G3VM-KR Slim SOP 4-Pin MOSFET RelaysOffers 60V load voltage, 1A continuous load current, and low ON-resistance performance.03/09/2026 -
STMicroelectronics 5.1MP CMOS Image Sensors5.1MP RGB-NIR and monochrome CMOS image sensors with hybrid shutter operation.25/08/2026 -
L-Com Simplex LC to UPC Fiber Optic Patch CablesSingle-mode fiber optic cables that connect equipment with different connector types at each end.21/08/2026 -
L-Com Duplex LC UPC to LC UPC Fiber Optic Patch CablesDual LC/UPC connectors at both ends and a fiber optic design for stable transmission.21/08/2026 -
L-Com Simplex SC/UPC to SC/UPC Fiber Optic Patch CablesFeatures SC/UPC connectors on both ends and transmits data over a single fiber strand.21/08/2026 -
L-Com Simplex LC/UPC to SC/APC Fiber Optic Patch CablesFeatures simplex LC/UPC to SC/APC connectors with a single-mode OS2 fiber.21/08/2026 -
NEUTRIK opticalCON Hybrid Med Chassis ConnectorsAct as a feedthrough by connecting an MPO patch cable on the rear.21/08/2026 -
L-Com Dual LC/SC UPC to SC UPC Fiber Optic Patch CablesFeatures dual LC/SC UPC to SC UPC connectors and an OFNP-rated PVC jacket.20/08/2026 -
L-Com Duplex FC APC & NK-SC APC Fiber Optic Patch CablesSingle-mode OS2 duplex patch cables for reliable long-distance fiber connectivity.20/08/2026 -
L-Com Duplex LC APC to LC APC Fiber Optic Patch CablesProvides high-speed transmission over long distances due to the single-mode OS2 fiber design.20/08/2026 -
L-Com Dual LC/SC APC to SC APC Fiber Optic Patch CablesFeatures a single-mode OS2 fiber design for stable, high-speed transmission over long distances.20/08/2026 -
Vishay VOM1272 Optically Isolated MOSFET DriverStand-alone photovoltaic MOSFET driver with fast turn-off and enhanced insulation capacity.18/08/2026 -
M5Stack Chain RGB Display NodeFull-color LED dot-matrix display node in the Chain series featuring an 8x8 pixel matrix.17/08/2026 -
Newhaven Display 4x20 Chip-on-Glass Character LCD ModulesReliable, compact, low-powered 4x20 COGs that deliver four lines of twenty characters each.17/08/2026 -
ams OSRAM OSTUNE™ E3030 KW DSL531.CC LEDsDesigned specifically for high-quality white applications in automotive interiors.17/08/2026 -
StarTech Fiber Optic ConnectorsDesigned to extend single-mode or multi-mode fiber connections.13/08/2026 -
ams OSRAM OSTUNE™ E1515 LEDsAutomotive-qualified LEDs that offer superior light quality for ambient white illumination.13/08/2026 -
L-Com Simplex LC UPC to SC UPC Fiber Optic Patch CablesFeatures an LC UPC to SC UPC connector design, simplex construction, and multimode fiber.11/08/2026 -
L-Com Simplex SC APC to SC APC Fiber Optic Patch CablesOffers a single-fiber-strand design, a 2mm cable diameter, and yellow-jacket construction.11/08/2026 -
Ledil SOCKET-B-25-x LED Lighting Accessories25mm diameter devices providing easy and reliable attachment of optics to luminaires using LEDs.06/08/2026 -
Würth Elektronik WL-OCHS High-Speed OptocouplersDesigned to expand the portfolio with reliable galvanic isolation solutions.04/08/2026 -
STMicroelectronics CAM-5943 PromodulesA full range of sample camera modules made for seamless integration and evaluation of the VD5943.30/07/2026 -
ams OSRAM DURIS™ E 2835 UNIQ LEDsOffer U6 and U9 that are specially designed for 6V and 9V applications, respectively.28/07/2026 -
Infineon Technologies LITIX™ SHIELD_LED_PLATFORM Arduino ShieldArduino shield for evaluating LITIX™ LED platform reference designs.27/07/2026