OTTO JHT Miniature Hall Effect Joysticks
OTTO JHT Miniature Hall Effect Joysticks feature a compact design and robust construction for applications requiring precision control in a limited amount of space. The series is available with optional pushbutton switches. With an IP68S rating and 5 million operational cycles in all directions, the JHT series is ideal for robotics, construction equipment, medical equipment, and security video cameras. Typical applications include robotics, hydraulic controls, medical, and surgery equipment.Features
- Compact design excellent for armrest and panel mounting
- Proven contactless analog output Hall Effect technology
- 5 million operational cycles in all directions
- Sealed per IP68S
- Single/omnidirectional and preferred feel options
- Optional pushbutton switch(es) available
- RoHS/WEEE/Reach compliant
Applications
- Robotics
- Construction equipment
- Hydraulic controls
- Medical and surgery equipment
- Security and surveillance video cameras
Specifications
- 1-axis type
- 4.5VDC to 5.5VDC supply voltage range
- 12mA maximum current rating
- -40°C to +85°C operating temperature range
- Mechanical life
- 5,000,000 cycles in all direction for the joystick
- 1,000,000 cycles for the P9
- Black thermoplastic housing
Miniature hall effect joystick
View Results ( 25 ) Page
| Numero ng Piyesa | Datasheet | Paglalarawan | Mga Feature |
|---|---|---|---|
| JHT-1111AA1N | ![]() |
Joysticks FullBoot W/Push-Bttn 2.5 +/- 2.0VDC | Compact Design |
| JHT-2111AA1N | ![]() |
Joysticks FullBoot W/O P-Bttn 2.5 +/- 2.0VDC | Compact Design |
| JHT-1131BB1N | ![]() |
Joysticks FullBoot W/Push-Bttn 2.5 +/- 2.0VDC | Compact Design |
| JHT-2131AA1N | ![]() |
Joysticks FullBoot W/O P-Bttn 2.5 +/- 2.0VDC | Compact Design |
| JHT-1131AA1N | ![]() |
Joysticks FullBoot W/Push-Bttn 2.5 +/- 2.0VDC | Compact Design |
| JHT-1131CC1N | ![]() |
Joysticks Minature Joystick | Compact Design |
| JHT-1141AA1N | ![]() |
Joysticks FullBoot W/Push-Bttn 2.5 +/- 2.0VDC | Compact Design |
| JHT-1141BB1N | ![]() |
Joysticks FullBoot W/Push-Bttn 2.5 +/- 2.0VDC | Compact Design |
| JHT-1231AA12 | ![]() |
Joysticks HalfBoot W/Push-Bttn 2.5 +/- 2.0VDC | Compact Design |
| JHT-1231BB11 | ![]() |
Joysticks HalfBoot W/Push-Bttn 2.5 +/- 2.0VDC | Compact Design |
Inilathala: 2013-05-02
| Na-update: 2022-03-11