OTTO G3-E Control Grips
OTTO G3-E Control Grips offer a 5.5VDC maximum voltage rating, 10mA electrical rating, and a 3 million cycle mechanical life. G3-E grips feature left-handed and right-handed versions, IP68S sealed ratings, and are RoHS compliant. These grips have a multi-function, compact grip with five momentary push buttons and a proportional Hall effect rocker. OTTO G3-E Control Grips are ideal for forestry applications and also work well in construction, off-road, and other demanding applications where reliability is essential.
Features
- Left-handed and right-handed versions
- Switches sealed to IP68S
- High cycle life
- Variety of output options
- RoHS compliant
Applications
- Forestry
- Construction
- Off-road
- Material handling
- Robotics
Specifications
- 4.5VDC to 5.5VDC supply voltage
- 10mA supply current
- 10mA resistive load at 5VDC
- 3M cycles mechanical life
Inilathala: 2020-02-17
| Na-update: 2026-07-22