Panasonic

Panasonic Industrial Devices Sales Company of America, representing Panasonic Industry & Panasonic Energy brands, is a leader in industrial components, factory automation, and battery solutions. Panasonic provides key components in Automotive, Transportation, Networking and Data Centers, Factory Automation, Infrastructure applications, and more. Known for its global manufacturing, advanced R&D, and customer service, Panasonic is a trusted partner for high-tech OEMs. Choosing Panasonic means opting for superior quality and innovation, contributing to global progress and sustainability.
-
Panasonic ERA 8X Thin Film Chip Resistors0.25W power rating, designed for high-resistance and high-voltage applications.27/08/2026 -
Panasonic Mga HE-S SC-Type Power RelaySCCR-compliant 40A power relays for EV charging and industrial power applications.28/07/2026 -
Panasonic Mga EZPV-D Plastic Film CapacitorMetallized polypropylene film capacitors designed for DC filtering and DC link circuits.08/06/2026 -
Panasonic Mga ERJ UP Type Thick Film Chip ResistorHighly resistant to sulfurization through an anti-sulfurized electrode material and a structure.04/06/2026 -
Panasonic Mga EZPR Metallized Polypropylene Film CapacitorPlastic film capacitors featuring low loss, low ESR, and high-current capability.13/04/2026 -
Panasonic Mga HL-G2 Network Function Laser Displacement SensorHigh-performance displacement meters with a resolution of 0.5μm and full-scale linearity of ±0.05%.07/04/2026 -
Panasonic Mga ERJ-PC Super-High-Precision Chip ResistorHigh-precision and high-reliability thick film resistors with ±0.1% tolerance and a ±25×10-6/K TCR.12/02/2026 -
Panasonic Mga PAN B611-1 Evaluation KitFeature PAN B611-1 BLUETOOTH® 6.0 LE modules, based on the nRF54L15 single-chip controller.19/01/2026 -
Panasonic EVP-BX SMD Tactile SwitchesMiddle travel type switches with two-terminal structure and 500mΩ maximum contact resistance.06/01/2026 -
Panasonic PAN B611-1 BLUETOOTH® 6.0 Low Energy (LE) ModulesBased on Nordic nRF54L15, offering ideal performance & memory while minimizing current consumption.06/11/2025 -
Panasonic Mga EV-B RelayOffers a high cut-off capacity of 2000A at 500VDC without contact polarity.30/10/2025 -
Panasonic EMA0600003B0 FineX Transparent Conductive FilmProvides transparent electromagnetic wave shielding and is available in a roll format with OCA.28/10/2025 -
Panasonic PaPIR PLUS SensorCombines easy integration, high reliability, and environmentally friendly materials.21/10/2025 -
Panasonic Mga EVP-BB 2.6 mm × 1.6 mm Tactile SwitchA low profile of 0.57mm maximum and a small size of 2.6mm x 1.6mm, along with IP67 protection.15/09/2025 -
Panasonic Mga EVP-BL Tactile SwitchOffers a long mechanical life of 300,000 cycles for the 0.7N operation force type.09/07/2025 -
Panasonic Mga ASQM2 at ASQMR2 Turquoise Stroke Mini Switch1 Form A and 1 Form B contacts and comes in 3 options for terminals: solder, fork, and wire leads.26/06/2025 -
Panasonic Mga EEH-ZVU Conductive Polymer Hybrid CapacitorAutomotive-grade caps that deliver exceptional reliability, lifespan, and thermal performance.18/06/2025 -
Panasonic Mga ECW-FJ Automotive Plastic Film CapacitorAEC-Q200-compliant capacitors for DC/DC and AC/DC converter circuits in HEV/EV applications.04/06/2025 -
Panasonic PAN1783/A BLUETOOTH® 5.4 LE Audio Wireless ModulesAdvanced wireless solutions based on the Nordic nRF5340 single-chip controller.06/05/2025 -
Panasonic Mga PAN1783/1783A Evaluation BoardDesigned to facilitate the development and testing of BLUETOOTH® 5.4 Low Energy applications.06/05/2025 -
Panasonic Mga ASQMR1 Turquoise Stroke Mini SwitchAvailable in lead wire bottom, lead wire right, lead wire left, and solder terminals.10/04/2025 -
Panasonic PhotoMOS HS WSSOP Semiconductor RelayHigh-temperature performance, excellent high-frequency characteristics, and a miniature package.07/10/2024 -
Panasonic Mga UDQF Cooling FanGumagamit ng mga unique hydrodynamic bearing (UHDB) na nakakatulong sa tahimik at tumatagal na operasyon ng mga in-vehicle cooling device.23/09/2024 -
Panasonic Mga PAN9019/PAN9019A Evaluation KitDesigned to evaluate PAN9019/PAN9019A Wi-Fi® Dual Band Wireless Modules.28/08/2024 -
Panasonic Mga POSCAP™ TQS Tantalum Polymer Solid CapacitorLow ESR thanks to a sintered tantalum anode & a proprietary high-conductivity polymer for a cathode.29/07/2024