Panasonic Industry OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic Industry OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON product line consists of several series: SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF. The lineup includes capacitors characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series from Panasonic offers ESR as low as 5mΩ, a capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and a voltage range from 2VDC to 100VDC.

Features

  • Low ESR (down to 5mΩ)
  • Large capacitance (up to 2700µF)
  • High-temperature reflow solder capable
  • RoHS compliant

Applications

  • LED lighting
  • PCs and servers
  • Set-top boxes
  • Audio/video equipment
  • FPGA power delivery
  • Routers and switches
  • Base stations
  • Test and measurement

Structure

Infographic - Panasonic Industry OS-CON™ Aluminum-Polymer Solid Capacitors

Application Examples

Infographic - Panasonic Industry OS-CON™ Aluminum-Polymer Solid Capacitors

Voltage vs Capacitance

Chart - Panasonic Industry OS-CON™ Aluminum-Polymer Solid Capacitors

Videos

Through-Hole OS-CON Capacitors

SEF Series - High voltage (max. 35VDC) and large capacitance (max. 1000μF), ideal for harsh environment applications with a high-temperature rating (up to +125°C). Datasheet

SEK Series - Rated voltage range of 25VDC to 50VDC and a +125°C maximum operating temperature at 1k hours. Datasheet

SEP Series - Capacitance range of 6.8µF to 1500µF with a ±20% tolerance, a voltage range of 2.5VDC to 25VDC, an ESR range of 12mΩ to 80mΩ, and an operating temperature range of -55°C to +105°C. Datasheet

SEPC Series - Designed to have an even lower ESR (5mΩ to 24mΩ) than the SEP series, features a capacitance range of 100µF to 2700µF, a voltage range of 2.5VDC to 16VDC, an operating temperature range of -55°C to +105°C, and supports lead-free flow, also ideal for computer and peripheral products such as motherboards, servers, and VGAs. Datasheet

SEPF Series - High voltage version (16VDC to 35VDC) of the SEPC series, features a capacitance range of 22µF to 1000µF with a ±20% tolerance and an operating temperature range of -55°C to +105°C, ideal for use in high voltage lines such as the input side of DC/DC converters. Datasheet

SEPG Series - Ideal for low-temperature environments and outdoor applications and features excellent moisture resistance, a high ripple current, and a low ESR. Datasheet

SEQP Series - Capacitance range of 6.8µF to 1200µF with a ±20% tolerance, a rated voltage range of 4VDC to 32VDC, and an operating temperature range of -55°C to +125°C. Datasheet

SXE Series - High voltage range from 63VDC to 100VDC, a capacitance range of 6.8µF to 68µF with a ±20% tolerance, and an operating temperature range of -55°C to +125°C. Datasheet

SMT OS-CON Capacitors

SVF Series - Capacitance range of 10µF to 1000µF, a voltage range of 16VDC to 50VDC, and an ESR range of 12mΩ to 40mΩ, ideal for harsh environment applications with a high-temperature rating (up to +125°C). Datasheet

SVP Series - Capacitance range of 3.3µF to 1500µF with a ±20% tolerance, a voltage range of 2.5VDC to 25VDC, an ESR range of 12mΩ to 260mΩ, and an operating temperature range of -55°C to +105°C, supports lead-free reflow and is recommended for SMD needs in switching power supplies. Datasheet

SVPA Series - Low ESR (19mΩ to 40mΩ) with high-rated ripple current, capacitance range of 10µF to 820µF with a ±20% tolerance, a voltage range of 2.5VDC to 20VDC, and an operating temperature range of -55°C to +105°C. Datasheet

SVPB Series - Low profile (5mm max. height) with a high-rated ripple current (up to 2000mArms), capacitance range of 15µF to 120µF with a ±20% tolerance, a voltage range of 2.5VDC to 20VDC, an ESR range of 19mΩ to 40mΩ, and an operating temperature range of -55°C to +105°C. Datasheet

SVPC Series - Larger capacitance version of the SVPA series, reduces the size of equipment and circuits and supports lead-free reflow, features a capacitance range of 39µF to 2700µF with a ±20% tolerance, a voltage range of 2.5VDC to 16VDC, a super low ESR range of 9mΩ to 35mΩ, and an operating temperature range of -55°C to +105°C. Datasheet

SVPD Series - Capacitance range of 8.2µF to 82µF with a ±20% tolerance, a voltage range of 10VDC to 35VDC, ESR range of 28mΩ to 70mΩ, and an operating temperature range of -55°C to +125°C, designed for high-reliability applications, such as automotive, industrial equipment, and more. Datasheet

SVPE Series - Designed to have an even lower ESR (8mΩ to 20mΩ) than the SVPC series, supports lead-free reflow and reduces the size of equipment and circuits, features a capacitance range of 150µF to 1200µF with a ±20% tolerance, a voltage range of 2VDC to 16VDC, and an operating temperature range of -55°C to +105°C. Datasheet

SVPF Series -High voltage version (16VDC to 50VDC) of the SVPC series, capacitance range of 10µF to 1000µf with a ±20% tolerance, an ESR range of 12mΩ to 40mΩ, and an operating temperature range of -55°C to +105°C, supports lead-free reflow and ideal for use in high voltage lines such as the input side of DC/DC Converters. Datasheet

SVPG Series - Low ESR (8mΩ to 30mΩ) and a high rated ripple current, capacitance range of 15µF to 270µF with a ±20% tolerance, a 16VDC to 25VDC voltage range, and an operating temperature range of -55°C to +105°C. Datasheet

SVPK Series - Conductive polymer aluminum, high voltage, and halogen free, operational lifespan of 1000h at +125°C with a voltage range of 25VDC to 50VDC and a capacitance tolerance of ±20% (120Hz/+20°C).  Datasheet

SVPS Series - Longer lifespan than the SVP series and can extend the life of flat-panel TVs, capacitance range of 10µF to 680µF with a ±20% tolerance, a 4VDC to 25VDC voltage range, an ESR range of 20mΩ to 220mΩ, and an operating temperature range of -55°C to +105°C. Datasheet

SVQP Series - Offers endurance (temperature acceleration test) guarantee of 125°C/1000h when the rated voltage is applied, capacitance range of 22µF to 220µF with a ±20% tolerance, a voltage range of 4VDC to 20VDC, ESR range of 35mΩ to 60mΩ, and an operating temperature range of -55°C to +125°C. Datasheet

SXV Series - Super high voltage rating (up to 100VDC), a capacitance range of 10µF to 1000µF, an ESR range of 25mΩ to 60mΩ, and an operating temperature range of -55°C to +125°C, made from aluminum-polymer and suitable for applications used at low temperatures (less than 0°C), also highly reliable and ideal for medical, home appliance, telecommunications, and computing applications. Datasheet

Inilathala: 2013-06-05 | Na-update: 2026-08-11