Panasonic Industry Wireless Connectivity Solutions
Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.
Ready-To-Use BT Modules
BLE & Dual Mode Products
Panasonic PAN1783/A BLUETOOTH® 5.4 LE Audio Wireless Modules
Advanced wireless solutions based on the Nordic nRF5340 single-chip controller.
Panasonic Industry PAN1781 BLUETOOTH® 5 Low Energy Module
High-technology device na nagtatampok ng nRF52820 single-chip controller.
Panasonic Industry PAN1740 Bluetooth® Low Energy (BLE) Module
Offers one of the smallest BLE footprints and significantly lower power consumption.
Panasonic Industry PAN1761 BLUETOOTH® Module
Class 2 BLUETOOTH® 4.1 (LE) low energy single module with NFC with embedded GATT profile.
Panasonic Industry PAN1780 BLUETOOTH® 5.0 Low Energy Module
1.7V to 5.5V voltage range, 4.8mA current consumption, and 2.4GHz frequency.
Panasonic Industry PAN1326/1316 Series Bluetooth Modules
Unique design allowing switching between Bluetooth Classic and Bluetooth Low Energy products.
Panasonic Industry PAN1740A BLUETOOTH® Low Energy Module
Optimized version of PAN1740 that offers a reduced boot time and supports up to eight connections.
BT/Wi-Fi Combo Modules & Eval Kits
Panasonic Industry ENW89857AXKF Evaluation Board
Ini-evaluate ang PAN1781 BLUETOOTH® Low Energy (LE) module.
Panasonic Industry PAN9026 Wi-Fi® & BLUETOOTH® Radio Modules
Feature dual-band, 2.4/5GHz, 802.11 a/b/g/n, and BT/BLE 5.0 with a ceramic chip antenna.
Panasonic Industry PAN9026 SDIO Adapter
Features SDIO interface and allows hardware access to the module pins.
Panasonic Industry PAN1740A Evaluation Kit
Easy-to-use USB dongle enabling users to quickly integrate PAN1740A RF modules into designs.
Panasonic Mga PAN B611-1 Evaluation Kit
Feature PAN B611-1 BLUETOOTH® 6.0 LE modules, based on the nRF54L15 single-chip controller.
Panasonic Wi-Fi Modules
Embedded Wi-Fi Modules
Panasonic Industry PAN9520 Embedded Wi-Fi® Module
2.4GHz 802.11 b/g/n RF module based on Espressif ESP32-S2 that includes an Xtensa® 32-bit LX7 CPU.
More Wireless Products
Panasonic Industry PAN1325 & PAN1315 RF Bluetooth Modules
CC2560A controller in an easy-to-use RF Module format with FCC, IC and CE certifications.
Panasonic PAN1326C BLUETOOTH 4.2 Module
Packages Texas Instruments CC2564C dual-mode Bluetooth controller into an easy-to-use module format.
Panasonic Industry PAN1740 Beacon
Bluetooth Low Energy device based on the single-mode BT smart system-on-chip PAN1740.
Panasonic Industry PAN4620 IEEE 802.15.4 & BLE 4.2 Module
Dual-mode Wireless IoT Module based on the NXP Kinetis KW41Z 2.4GHz 02.15.4 and BLE MCU.
Panasonic Industry RF Module Development Kits
Unique motherboard/daughterboard design allows a single motherboard to test multiple modules.
Videos
Related Products
Panasonic Wearable Technology Components
A wide variety of electronic components that open the door to the wearable market.
Panasonic Industry Mga PAN9019 at PAN9019A Wi-Fi® 6 Dual Wireless Module
Wireless radio modules with integrated BLUETOOTH® BDR/EDR/Low Energy (LE).
- Panasonic Industry