Panasonic Industry EEF-KZ Aluminum Organic Polymer Capacitors

Panasonic EEF-KZ Aluminum Organic Polymer Capacitors are high-temperature, long-life capacitors with an endurance of 5000 hours at +125°C. These surface-mount capacitors have a rated capacitance rating of 560μF and a category voltage rating of 1.6V. With a dissipation factor of ≤2 times the initial limit and a DC leakage current of ≤3 times the initial limit, these capacitors are an ideal choice for high-temperature and long-life needs. Panasonic EEF-KZ Capacitors are suitable for 5G base stations, AI servers, accelerators, industrial equipment, and network equipment.

Features

  • 3mΩ to 9mΩ ESR range
  • 3000 hours of endurance at +125°C
  • 560μF maximum capacitance rating
  • 6300mA rms to 10,200mA rms ripple current range
  • 2.3mm maximum product height
  • -55°C to +125°C operating temperature range
  • Halogen free
  • RoHS compliant

Applications

  • 5G base stations
  • Network equipment and devices
  • Servers
  • AI servers
  • Accelerators
  • Industrial equipment
  • Noise Reduction and Smoothing Voltage
    • ASIC power lines
    • CPU power lines
    • GPU power lines
Inilathala: 2023-10-04 | Na-update: 2026-08-12