Panasonic Industry ECW-U SMD Film Capacitors

Panasonic Industry ECW-U Film Capacitors have a stacked metallized PEN film dielectric and are available in 100V, 250V, and 630V. The ECW-U Film Capacitors from Panasonic Electronic Components have a simple moldless construction and offer small size, reflow solder design, operating temperature range of -55°C to +125°C, and RoHS compliance.

Features

  • Small size
  • Capacitance Ranges
    • 100V: 0.012µF to 1.0µF (E12)
    • 250V: 0.0010µF to 0.12µF (E12)
    • 630V: 0.022µF, 0.027µF, and 0.033µF
  • For reflow soldering
  • RoHS directive compliant
  • -55°C to +125°C operating temperature range

Applications

  • Coupling
  • By-pass
Inilathala: 2012-05-01 | Na-update: 2026-08-13