PANJIT GBJ Bridge Rectifiers
PANJIT GBJ Bridge Rectifiers are glass passivated rectifiers designed for printed circuit boards. These bridge rectifiers are designed with a green molding compound per the IEC 61249 standard. The GBJ bridge rectifiers are available with solderable terminals per MIL-STD-750 and are lead-free in compliance with EU RoHS 2.0. These bridge rectifiers offer a maximum repetitive peak reverse voltage of 1000V, 800V, 600V maximum RMS voltage, and 1000V maximum DC blocking voltage. Typical applications include desktop/workstation, server power supply, home appliances, telecom power supply, and SMPS.Features
- UL recognition file number E228882
- Ideal for printed circuit boards
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
- Case:
- GBJ-1 Package
- Terminals:
- Solderable as per MIL-STD-750 and method 2026
Specifications
- 1000VRRM maximum repetitive peak reverse voltage
- 700VRMS maximum RMS voltage
- 1000VDC maximum DC blocking voltage
- -55°C to 150°C operating junction temperature range
Applications
- Desktop/workstation – 80+ Silver and Gold standard
- Server power supply – 90+ Platinum and Titanium standard
- Home appliances – air con
- Telecom power supply – networking station and data center
- Switched-Mode Power Supply (SMPS)
Dimensions
View Results ( 12 ) Page
| Numero ng Piyesa | Datasheet | If - Forward Current | Max na Surge Current |
|---|---|---|---|
| GBJA3508_T0_00301 | ![]() |
35 A | 720 A |
| GBJA2506_T0_00301 | ![]() |
25 A | 720 A |
| GBJA3506_T0_00301 | ![]() |
35 A | 720 A |
| GBJA2508_T0_00301 | ![]() |
25 A | 720 A |
| GBJA1506_T0_00301 | ![]() |
15 A | 480 A |
| GBJA1508_T0_00301 | ![]() |
15 A | 480 A |
| GBJA1510_T0_00301 | ![]() |
15 A | 480 A |
| GBJA2510_T0_00301 | ![]() |
25 A | 720 A |
| GBJA3510_T0_00301 | ![]() |
35 A | 720 A |
| GBJ15M_T0_00101 | ![]() |
15 A | 400 A |
Inilathala: 2021-06-29
| Na-update: 2024-08-09