PANJIT GBU Bridge Rectifiers

PANJIT GBU Bridge Rectifiers are glass passivated rectifiers that are designed for printed circuit boards. These bridge rectifiers are designed with a green molding compound as per IEC 61249 standard. The GBU bridge rectifiers are available with solderable terminals as per MIL-STD-750 and are lead-free, in compliance with EU RoHS 2.0. These bridge rectifiers offer a maximum repetitive peak reverse voltage of 1000V and 1000V maximum DC blocking voltage. Typical applications include desktop/workstation, server power supply, home appliances, telecom power supply, and SMPS.

Features

  • Glass passivated chip junction
  • UL recognition file numbers E228882 and E526209
  • Ideal for printed circuit boards
  • Lead-free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard
  • Solderable per MIL-STD-750 and method 2026 terminals

Applications

  • Desktop/workstation – 80+ Silver and Gold standard
  • Server power supply – 90+ Platinum and Titanium standard
  • Home appliances – air con
  • Telecom power supply – networking station and data center
  • Switched-Mode Power Supplies (SMPS)

Specifications

  • 1000VRRM maximum repetitive peak reverse voltage
  • 1000VDC maximum DC blocking voltage
  • -55°C to 150°C operating junction temperature range

Dimensions

View Results ( 13 ) Page
Numero ng Piyesa Datasheet If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Max na Surge Current
GBU610_T0_00601 GBU610_T0_00601 Datasheet 3 A 1.05 V 1 kV 290 A
GBU1508LL_T0_00601 GBU1508LL_T0_00601 Datasheet 15 A 800 mV 800 V 480 A
GBU2508LL_T0_00601 GBU2508LL_T0_00601 Datasheet 25 A 800 mV 800 V 800 A
GBU2508LV_T0_00601 GBU2508LV_T0_00601 Datasheet 25 A 980 mV 800 V 800 A
GBU1506LV_T0_00601 GBU1506LV_T0_00601 Datasheet 15 A 820 mV 600 V 480 A
GBU1508LV_T0_00601 GBU1508LV_T0_00601 Datasheet 15 A 820 mV 800 V 480 A
GBU1008LV_T0_00601 GBU1008LV_T0_00601 Datasheet 10 A 940 mV 800 V 480 A
GBU1010_T0_00601 GBU1010_T0_00601 Datasheet 5 A 1.05 V 1 kV 400 A
GBU1510_T0_00601 GBU1510_T0_00601 Datasheet 7.5 A 1.05 V 1 kV 400 A
GBU2510_T0_00601 GBU2510_T0_00601 Datasheet
Inilathala: 2021-06-29 | Na-update: 2024-02-21