Bagong Mga Capacitor

Knowles 3825YA Safety Certified MLCC Capacitors are compact, low-profile safety MLCCs with FlexiCap™ technology to reduce cracking risk. These safety-certified MLCC capacitors meet UL and TUV standards, providing a surface-mount alternative to traditional leaded film capacitors. The MLCC capacitors feature a simple pick-and-place assembly that helps streamline manufacturing while reducing board space requirements and overall component profile. These capacitors are ideal for modems, AC-DC power supplies, and equipment exposed to lightning strikes or voltage transients.
-
Knowles Mga 3825YA Safety Certified MLCC CapacitorCompact, low-profile safety MLCCs with FlexiCap™ technology to reduce cracking risk.30/07/2026 -
Vishay Mga MDSK Radial Leaded Multilayer Ceramic CapacitorAutomotive radial MLCCs with stress-relieving leads and Class 1 or Class 2 options.15/07/2026 -
Vishay Mga MDSA Axial Leaded Multilayer Ceramic CapacitorAEC-Q200 qualified for Class 1 and Class 2 automotive applications.15/07/2026 -
Vishay 269 PLT-SI Aluminum Electrolytic CapacitorsDesigned for power applications that require a compact and cost-effective solution.23/06/2026 -
Abracon ADCR-S03R0Q AEC-Q200 EDLC 3.0V SupercapsOffers improved efficiency and higher peak current capability in automotive applications.15/06/2026 -
Panasonic Mga EZPV-D Plastic Film CapacitorMetallized polypropylene film capacitors designed for DC filtering and DC link circuits.08/06/2026 -
Vishay VJ Safety Certified CapacitorsSurface Mount Multilayer Ceramic Chip (MLCC) Capacitors for Safety Certified Applications.08/06/2026 -
KEMET SCx SupercapacitorsOffers ultra-low ESR, low leakage current, high cycle life, and radial lead or snap-in designs.05/06/2026 -
Abracon ADCP-E02R7S High Capacitance SupercapacitorsOffer a non-screw mount option that simplifies mechanical design.22/05/2026 -
Schurter SCCA Coin Cell SupercapacitorsOffer a high power density and low leakage current in a very compact design.21/05/2026 -
Panasonic Mga EZPR Metallized Polypropylene Film CapacitorPlastic film capacitors featuring low loss, low ESR, and high-current capability.13/04/2026 -
Eaton EC1A Metalized AC Filtering CapacitorsOil-type AC filtering capacitors with good thermal dissipation.08/04/2026 -
Eaton EC1D Metalized Aluminum Can DC-Link CapacitorsSelf-healing capacitors with high ripple current and low loss.08/04/2026 -
Eaton EHCSA Aluminum Organic Polymer CapacitorsFeatures high ripple current, low equivalent series resistance (ESR), and low leakage current.16/03/2026 -
TDK Mga B3292xU/V EMI Suppression CapacitorOffers higher voltages and compact lead spacing, with capacitance ranging from 47nF to 20µF.25/02/2026 -
TDK Mga B3271 CapacitorDesigned for DC link applications in power electronics with a capacitance range of 0.47μF to 110μF.10/02/2026 -
Syfer / Knowles FM2 X7R MLCCsDesigned to achieve a lower ESR with a guaranteed nonmagnetic/relative permeability of 1.07/01/2026 -
Cornell Dubilier / Knowles Mga BLS +125°C DC-Link CapacitorFeatures advanced construction and technology to meet the challenges of harsh environments.02/01/2026 -
NOVACAP / Knowles MIL-PRF-55681 CapacitorsDesigned for use in military and aerospace applications where reliability is crucial.24/12/2025 -
TDK B409x SMD Hybrid Aluminum Electrolytic CapacitorsIncludes caps designed to withstand mechanical vibrations of up to 30g (MIL-STD-202, Method 204).11/12/2025 -
Syfer / Knowles Mga VM2 Multilayer Ceramic Chip CapacitorProvides maximum capacitance of 44nF/1kV and 66nF/630V in a compact chip size.11/12/2025 -
Vishay M39006 MIL Reliability Wet Tantalum CapacitorsHigh-reliability caps that meet MIL-PRF-39006 specifications.10/12/2025 -
KEMET High Energy SSD KO-CAP® Polymer CapacitorsProvide high energy density and stable capacitance across temperature and voltage.20/11/2025 -
TDK Mga B25696H MKP Power Electronic CapacitorHigh-performance film capacitors designed for demanding power electronic applications.06/11/2025 -
TDK B25648A ModCap UHP Power CapacitorsEnables continuous operation at hotspot temperatures of up to +105°C without power derating.31/10/2025 -