Bagong Mga Filter

ETA-USA RMS, TMS, and TNS EMI Power Line Filters are off-the-shelf filters for commercial applications, including data centers and manufacturing. These EMI filters offer 250V/500V power filters in different current ratings. The RMS, TMS, and TNS EMI filters feature single and three-phase high attenuation characteristics range of 150KHz to 1MHz. These EMI filters operate with a maximum voltage drop of 0.3V, 50Hz/60Hz or DC frequency, and a rated current of up to 400A. The RMS, TMS, and TNS EMI filters are available with ICC (RMS), cRU, and CE safety standards and are compliant with RoHS.
-
ETA-USA RMS, TMS, & TNS EMI Power Line FiltersOff-the-shelf filters for commercial applications such as data centers and manufacturing.25/08/2026 -
TE Connectivity Mga SNGS Low Hardness Conductive ElastomerSilicone Nickel Graphite Soft (SNGS) material engineered to provide effective EMI shielding.25/08/2026 -
Würth Elektronik Nanocrystalline Cable CoresProvides broadband suppression of conducted electromagnetic interference (EMI) in cable assemblies.20/08/2026 -
Bourns LTCC BalunsProvides compact RF signal conversion for wireless communication and positioning front-end designs.06/08/2026 -
Dielectric Laboratories / Knowles ADP12054 Surface Mount DiplexerDesigned to cover Satcom bands centered at 11.75GHz and 19.25GHz04/08/2026 -
Dielectric Laboratories / Knowles B117NB5S Surface-Mount Bandpass FilterCompact, shielded construction RF and microwave designs operating at the SATCOM range of 11.725GHz.04/08/2026 -
Dielectric Laboratories / Knowles B140MB4S Surface-Mount Bandpass FilterCompact, shielded construction RF and microwave designs operating at the SATCOM range of 14.0GHz.04/08/2026 -
Dielectric Laboratories / Knowles ADP12055 Surface Mount DiplexerDesigned to cover Satcom bands centered at 11.75GHz and 14.1GHz.04/08/2026 -
TDK Mga EP21 Flat-Wire Common-Mode ChokeFlat-wire double chokes designed for common-mode EMI filtering.30/07/2026 -
Bourns FBD1608N080D6 Balanced LTCC Band Pass FiltersCombines balun functionality, impedance matching, and filtering in one device.30/07/2026 -
Bourns FLP Low Pass LTCC FiltersDC to 3800MHz frequency range and a wide operating temperature range of -40°C to +85°C.30/07/2026 -
Bourns FDP2009N122157H4 LTCC DiplexerProvides efficient signal separation and combining capabilities for RF front-end applications.23/07/2026 -
Niterra AMOBEADS DY Amorphous Ferrite CoresCombines a Co-based amorphous alloy ribbon metal core with a molded exterior resin structure.20/07/2026 -
Spectrum Control Resin Sealed Bolt-In EMI FiltersDesigned for quick installation in tapped or through-holes using the included nut and lock washer.16/07/2026 -
CTS Electronic Components MCB RF Bandpass FiltersHigh-power-density bandpass filters for Ku to Ka band radar and satcom applications.13/07/2026 -
Vishay ICM High-Current SMD Common-Mode ChokesBuilt with a wirewound ferrite construction in a compact package.02/07/2026 -
Amphenol ILA210 Accelerometer Inline AdapterDesigned to convert analog vibration signals from IEPE accelerometers into digital Modbus RTU data.22/06/2026 -
3M AB3000 EMI AbsorbersMagnetic EMI absorbers for near-field applications from 1GHz to 10GHz.15/06/2026 -
Banner Engineering S25GI-RS485-Q Galvanic IsolatorsProvides in-line device and signal protection.09/06/2026 -
TE Connectivity Mga FN3060 3-Phase FilterDesigned for 480VAC nominal operation with current ratings of 20A to 250A.05/06/2026 -
Würth Elektronik Mga High-Voltage Common Mode ChokeHigh-voltage common mode chokes for automotive and power line EMI suppression.05/06/2026 -
Bourns Mga MH1608A High-Current Chip Ferrite BeadFeatures a compact size, low profile, and low DCR, along with a rated current of up to 5A.01/06/2026 -
Bourns Mga MH3261T High-Current Chip Ferrite BeadFeatures a compact size, low profile, and low DC resistance with a rated current of up to 12A.29/05/2026 -
Würth Elektronik Mga Nanocrystalline Common Mode Power Line ChokeHas a nanocrystalline core that exhibits a permeability about 10x higher than ferrite cores.26/05/2026 -
Abracon GNSS SolutionsFeature high-accuracy antennas, 3dB 90° hybrid couplers, and high-rejection SAW diplexers/filters.22/05/2026 -