New Varistors

Littelfuse NSM20 Surface-Mount Metal Oxide Varistors (MOVs) offer ultra-high surge-current handling (40 surges at 8kV/4kA) to absorb excess energy from transient overvoltage surges. These varistors feature a 12kA (single-pulse, 8/20µs) peak surge current rating (Imax), and a 6kA (15 pulses, 8/20µs) nominal discharge current (In). The NSM20 varistors are constructed with an MOV disc and tin-plated terminals within a polymer molding package. These MOVs are fully qualified for lead-free soldering and are compatible with both reflow and wave soldering processes. Typical applications include electricity power storage systems, EV on-board chargers, EV off-board charging equipment, and general electronic and electrical products requiring transient overvoltage protection.
-
Littelfuse NSM20 Surface-Mount Metal Oxide Varistors (MOV)Offer ultra-high surge-current handling (40 surges at 8kV/4kA) to absorb excess energy.08/10/2026 -
Abracon AMCV-SS1206 & AMCV-SS1210 VaristorsHigh-speed multi-layer chip varistors in 1206 and 1210 packages.17/09/2026 -
Bourns MOV-KC Metal Oxide VaristorsRadial-leaded metal oxide varistors for protecting electronic circuits from overvoltage transients.01/09/2026 -
TDK X Series Surface-Mount Multilayer VaristorsProtects electronics against overvoltages and helps reduce the CO2 footprint by up to 30%.14/04/2026 -
YAGEO KH-AT Metal Oxide Varistors (MOVs)Automotive-grade MOVs engineered to deliver long-term reliability in harsh operating environments.05/02/2026 -
KYOCERA AVX AMTS Motor Transient Suppressor VaristorsOffer transient voltage protection and EMI/RFI suppression for electric motor circuits.12/01/2026 -
Bourns BVRA1812 Automotive-Grade Low-Voltage Varistors14VDC to 100VDC working voltage range and 400A to 800A current range in an EIA 1812 package size.15/05/2025 -
Bourns BVRA1210 Automotive-Grade Low-Voltage Varistors11VDC to 100VDC working voltage range and 200A to 500A current range in an EIA 1210 package size.15/05/2025 -
TDK G14 & G20 G-Series GDT VaristorsFeatures a hybrid design with low leakage and rated disk diameters of 14mm and 20mm.10/04/2025 -
Bourns ZV50S2220452NIR1 High-Surge Multilayer VaristorProtects sensitive electronic devices against high-voltage surges in the low-voltage region.03/03/2025 -
Littelfuse xEV Power Train SolutionsWide portfolio of xEV Power Train Solutions that are suitable for automotive environments.07/01/2025 -
TDK B725x Multilayer VaristorsAEC-Q200 compliant and offer reliable ESD protection up to 30kV per IEC 61000-4-2 standards.13/12/2024 -
Bourns BVRA Automotive-Grade Multilayered VaristorsAEC-Q200 qualified, 5.5VDC to 100VDC working voltage range in SMD package sizes from 0402 to 1812.18/10/2024 -
Littelfuse MLA1812NR VaristorsAEC-Q200 qualified with a surface-mount design and a high operating temperature rating of +125°C.29/05/2024 -
Bourns BVR Multilayered VaristorsProtects sensitive electronic devices from high voltage surges in low voltage areas.11/01/2024 -
Bourns MOV-xD Metal Oxide VaristorsFeatures kinked lead style options in addition to the previous straight style.04/01/2024 -
Littelfuse SM10 Surface-Mount VaristorsOffers ultra-high surge current handling capability and a high operating temperature of +125°C.22/12/2023 -
Bourns ChipGuard® CG0201MLU Series ESD ProtectorsSpecifically designed to protect sensitive electronics from electrostatic discharge damage.05/10/2023 -
Littelfuse Major Appliance SolutionsProducts for major appliances, such as cold storage, coffee machines, blenders, and air purifiers.18/09/2023 -
Littelfuse In-Vehicle Communication SolutionsFuses, diode arrays, and suppressors that are suitable for in-vehicle communication applications.09/05/2023 -
Littelfuse Gaming SolutionsProducts including protection ICs, TVS diode arrays, switches, and temperature indicators.28/02/2023 -
Panasonic HF Series VaristorsAEC-Q200 compliant & offers 16VDC maximum allowable voltage rating with up to 43A clamping voltage.02/02/2023 -
Eaton MLVHV Multilayer VaristorsFeatures a compact size, 200VDC to 385VDC voltage range, and 140pF maximum capacitance.18/01/2023 -
Panasonic Automotive Circuit ProtectionNTC thermistors, multilayer varistors, and ESD suppressors designed for automotive applications.18/01/2023