Phoenix Contact

Phoenix Contact is a global market leader and innovator in the electrical engineering and automation sectors. Founded in 1923 the family-owned company from Blomberg, Germany, now owns an international distribution network providing guaranteed proximity to its customers. Phoenix Contact offers innovative products and solutions around industrial connection technology, automation, interface-systems and surge protection. The product range includes sensors, controllers, modular terminal blocks, splash-proof machinery connectors, wireless Ethernet products for up-to-date control cabinets, and custom solutions for various applications.
-
Phoenix Contact ELR DC Circuit BreakerDesigned for protecting, monitoring, and switching high DC loads in industrial DC power systems17/08/2026 -
Phoenix Contact Print Terminal Spring (PTS) Terminal BlocksInternally bridged push-in wire termination simplifies building automation applications.10/08/2026 -
Phoenix Contact M12 High-Flex X-Code Network CablesDelivers reliable high-speed performance in demanding continuous-motion industrial applications.28/07/2026 -
Phoenix Contact M12 Push-Pull PCB Housing ConnectorsCompatible with all existing female M12 THR contact carriers for K, L, and Mcode power.10/07/2026 -
Phoenix Contact GSMSTB 2.5 Pluggable Terminal BlocksProvide an additional wire-entry angle and operate within the same interface at a 7.62mm pitch.19/06/2026 -
Phoenix Contact PLCnext AXC F 1252 ControllerDesigned for the Axioline I/O system, offering high performance, robustness, and ease of use.15/06/2026 -
Phoenix Contact PoE InjectorsDesigned to supply devices in the field with data and power via a single cable.04/05/2026 -
Phoenix Contact Mga Hybrid Connector para sa Energy StorageCombines power and signal interfaces, making it a single solution for energy storage applications.08/04/2026 -
Phoenix Contact ECORLINE 2nd Generation ESSENTIAL Edition RelaysCompact, cost-effective design with an ice-cube style and basic functionality.02/04/2026 -
Phoenix Contact M12 Push-Pull Network CablesOffers simple, reliable, and secure high-speed data transmission for Ethernet applications.02/04/2026 -
Phoenix Contact SPT 35 H PCB Terminal BlocksFeature tool-free, quick spring connections, and are suited for high current and power applications.31/03/2026 -
Phoenix Contact WP 6000 Rugged Web PanelsFor demanding environments and operates over an extended temperature range of -30°C to +65°C.26/03/2026 -
Phoenix Contact IFS PROFIsafe GatewayEnables the easy network integration of up to 15 motor starters.26/03/2026 -
Phoenix Contact FMCOR/W PlugsIdeal for space-saving designs and enables orthogonal conductor connection to operating direction.25/03/2026 -
Phoenix Contact 1705 M12 FL Ethernet SwitchFive M12 X‑coded Ethernet ports supporting 10Mbps, 100Mbps, and 1000Mbps transmission speeds.24/03/2026 -
Phoenix Contact ELR DCR-PT-24DC-x Electronic Reversing Load RelaysDesigned for controlling DC motors, with an LED display and a protective circuit.20/03/2026 -
Phoenix Contact Vehicle Charging Inlet CoversHinged covers designed for commercial EVs to add another layer of protection to the vehicle inlet.20/03/2026 -
Phoenix Contact TRIO3 CAP Power SuppliesCombines a power supply, a DC UPS, and integrated energy storage in a single package.11/03/2026 -
Phoenix Contact OCS BAT HOLD Battery HoldersSuitable for secure mounting of batteries in the 72Wh to 720Wh range.09/03/2026 -
Phoenix Contact TRIO POWER Power Supplies for Panel MountingFeatures push-in connections for high power.02/03/2026 -
Phoenix Contact PLC Interface Ethernet Multiprotocol GatewayFeatures a compact unit equipped with two RJ45 ports for networking flexibility.26/02/2026 -
Phoenix Contact PLCnext AXC F 2000 EA ControllerSpecifically developed for harsh environments in power generation and distribution.26/02/2026 -
Phoenix Contact Ethernet-APL SwitchesEnable safe and efficient data transmission in the process industry.26/02/2026 -
Phoenix Contact EMpro AC Energy MetersFeature direct current measurement up to 100A AC (3-phase)/45A AC (1-phase).26/02/2026 -
Phoenix Contact M12 Device Connectors for Soldering ProcessesPb-free, easy‑mount devices offer uniform signal coding and secure PCB locking for reliable designs.26/02/2026