PolyPhaser IX-2M Lightning Surge Protectors

PolyPhaser IX-2M Lightning Surge Protectors protect equipment from Electromagnetic Pulse (EMP) or power surges caused by lightning and other induced transients. These outdoor modular twisted pair lightning surge protectors are designed for 2-pair RS-232 and 24VDC applications. The IX-2M lightning surge protectors offer data protection modules optimized for Ethernet, PoE, RS-232, RS-422, RS-485, T1/E1, or POTS. These surge protectors provide DC protection modules optimized for 12VDC, 24VDC, 48VDC, 56VDC, or 72VDC, available with an isolated ground. The IX-2M data line outdoor twisted pair surge protectors are ideal for enterprise networks, telco backhaul, point-to-point radios, PoE equipment, and Internet Service Providers (ISPs).

Features

  • UL 497B certified
  • DC protection modules optimized or 12VDC, 24VDC, 48VDC, 56VDC, or 72VDC, available with isolated ground
  • Data protection modules optimized for Ethernet, PoE, RS-232, RS-422, RS-485, T1/E1, or POTS
  • I67 weatherized enclosure
  • Pole mount kit available

Applications

  • Enterprise networks
  • Point-to-point radios
  • PoE equipment
  • Telco backhaul
  • Internet Service Providers (ISPs)
Inilathala: 2025-12-01 | Na-update: 2026-11-11