Power Integrations Reference Design Kits (RDKs)
Power Integrations Reference Design Kits (RDKs) are real-world designs optimized for the most popular power conversion/supply applications. These kits speed up timelines for project development by allowing the developers to evaluate, modify, tune, and test existing proven designs. The same design files can be leveraged towards the developer's projects. Power Integrations RDKs are based on high-performance AC-DC, LED driver, or motor driver ICs. The RDKs include a fully functional reference board with complete documentation and provide the essential materials to start the next power supply design.
The fully functional boards can be used for testing and evaluation purposes, and comprehensive design files accelerate the development of designs. Comprehensive documentation includes specifications, schematics, circuit description, PCB layout, Bill of Materials (BOM), performance data, waveforms, and thermal performance. Typical applications include LED lighting, automotive-qualified power conversion, IoT, home and building automation, industrial and embedded power supplies, appliances, metering, and motor control.
Features
- Hardware kit
- Fully functional reference board
- Comprehensive documentation
- Supported by complete reference design files
Applications
- LED lighting
- Automotive-qualified power conversion
- Appliances
- Industrial and embedded power supplies
- IoT/home and building automation
- Metering
- Motor control (fans, blowers, and HVAC)
Additional Resource
Featured RDKs
Power Integrations RDK-1039Q Reference Design Kit
18W power supply with a planar transformer for traction inverter gate drivers or power supplies.
Power Integrations RDK-710 Reference Design Kit
A 1.4A at 5V and 0.42A at 12V dual output power supply using the InnoSwitch™ 3-TN INN3074M ICs.
Power Integrations RDK-874 Reference Design Kit
A power supply with lossless AC zero-crossing detection using the LinkSwitch™-TNZ LNK3302D ICs.
Power Integrations RDK-942 Reference Design Kit
A USB PD 3.0 power supply using the PowerGaN™ INN4373F-H341 and ClampZero™ CPZ1075M devices.
Power Integrations RDK-707Q Reference Design Kit
Non-isolated buck power supply circuit based on the LNK3209GQ LinkSwitch™-TN2Q Automotive Switcher.
Power Integrations RDK-723 Reference Design Kit
Non-isolated buck converter circuit based on the LNK3209D LinkSwitch™-TN2 Off-Line Switcher.
Power Integrations RDK-641 Reference Design Kit
Combining InnoSwitchTM 3-Pro INN3377C–H301 and Microchip’s PIC16F18325 microcontroller.
Power Integrations RDK-928 Reference Design Kit
60W USB PD 3.0 Power Supply based on the INN4073C InnoSwitch™4-CZ and CPZ1062M ClampZero™ ICs.
Power Integrations RDK-838 Reference Design Kit
Facilitates the evaluation of the InnoSwitch™3-PD ICs.
Power Integrations RDK-706 Reference Design Kit
26.5W dual-output isolated flyback power supply based on the TOP267VG TOPSwitch™-JX Switcher.
Power Integrations RDK-851 Power Management IC Development Tools
Three-phase inverter reference design boards based on the BridgeSwitch motor driver IC.
Power Integrations RDK-506 Reference Design
A highly integrated solution with the lowest possible component count.
Power Integrations RDK-623 Reference Design Kit
For a low standby current non-isolated flyback power supply using LinkSwitch™ -TN2 LNK3202D.
Power Integrations RDK-465 4.5W LED Driver Reference Board
A single-stage power factor corrected, PF >0.8 at 115V and 230V.
Power Integrations RDK-611 Reference Design Kit
Designed for a 10W dual output power supply using the INN3672C-H602 from the InnoSwitch3-EP™ family.
Power Integrations RDK-866 Reference Design Kit
A non-isolated buck converter power supply with an input line Zero-Crossing Detection output signal.
Power Integrations RDK-877 Reference Design Kit
An isolated flyback converter power supply providing a nominal output voltage of 12V at 0.5A load.
Power Integrations RDK-840Q Evaluation Board
Designed to evaluate the INN3977CQ InnoSwitch™3-AQ switch.
Power Integrations RDK-961 60W Programmable Power Supply
Features Zero Voltage Switching (ZVS) and 5V to 20V variable output with high efficiency.
Power Integrations RDK-964 Reference Design Kit
Nagde-demonstrate ng 300W 3-phase inverter gamit ang BridgeSwitch™ BRD1265C.
Power Integrations RDK-1053 60W Dual-Output Flyback Power Supply
Utilizes the advanced InnoMux™ IMX2353F mixed-signal IC and PowiGaN™ technology.
Power Integrations RDK-1043 50W Dual-Output Flyback Power Supply
High-efficiency, dual-output flyback power supply built around the InnoMux IMX2378F mixed-signal IC.
Related Switches
Power Integrations BridgeSwitch™-2 BLDC ICs
Offer up to 99% efficiency and feature <4mW power consumption from a 325VDC bus in sleep mode.
Power Integrations LinkSwitch™-TN2Q Automotive Switchers
AEC-Q100 qualified switcher ICs with integrated system level protection for a low component count.
Power Integrations LinkSwitch-CV Family
Eliminates optocoupler, secondary CV control circuitry, and bias winding supply.
Power Integrations LinkSwitch-XT2 Off-Line Switcher ICs
Energy efficient, low-power ICs with integrated system level protection.
Power Integrations LinkSwitch™-TN2 Off-Line Switchers
Non-isolated off-line power supplies that provide dramatically improved performance.
Power Integrations InnoSwitch™3 with PowiGaN™ ICs
Incorporates primary & secondary controllers, with sense elements and FluxLink™ into a single IC.
Power Integrations TNY284-290 TinySwitch-4 Off-Line Switchers
Features lowest system cost with enhanced flexibility and enhanced safety and reliability features.
Power Integrations HiperPFS™-4 PFC Controllers
Integrated with a 600V MOSFET and optimized for high PF and efficiency across load range.
Power Integrations LCS70x HiperLCS™ Integrated LLC Controllers
Combines a controller, high/low-side gate drivers, plus 2 MOSFETs in a half-bridge configuration.
Power Integrations LYTSwitch-6 LED Lighting Drivers
Highly integrated with a compact footprint and up to 94% efficient across the load range.
Power Integrations BridgeSwitch™ Family
The high-voltage, self-powered, and half-bridge motor drivers with integrated device protection.
Power Integrations Mga InnoSwitch5-Pro Flyback Switcher IC
Naaabot ang mahigit sa 95% na efficiency at nagtatampok ng zero voltage switching gamit ang advanced na SR FET control.
Power Integrations InnoMux2-EP Off-Line ZVS Flyback Switcher ICs
Features up to three CC outputs or one CV and one CC output for dimmable LED strings.
Power Integrations ClampZero™ Active Clamp ICs
Pairs with the InnoSwitch™4 to eliminate energy wasted due to switching losses.
Power Integrations InnoSwitch™4-Pro Switcher ICs
Offers switching frequencies up to 140kHz with a high level of integration.
- Power Integrations