New Transformers

Bourns SM91572AL Battery Management Systems (BMS) Transformer is an AEC-Q200-compliant, automotive-grade, and single-channel functional insulation BMS signal transformer. This transformer integrates common-mode chokes to provide noise rejection and solid isolation in BMS communication circuits. The integrated common mode chokes eliminate the need for external filtering components, resulting in a shorter BOM for automotive and energy storage BMS designs. The SM91572AL BMS transformer features a Hi-Pot isolation voltage up to 3000VAC, 1000VDC working voltage, and pin auto-termination. This transformer supports serial daisy-chain and IsoSPI communication and is developed for use with Analog Devices’ LTC681x, NXP’s MC33771/MC33772, and Texas Instruments’ BQ79616 devices. The SM91572AL BMS transformer is ideal for BMS in hybrid and electric powertrain systems and energy storage battery packs with BMS.
-
TDK E13 EM Power TransformersFor auto 500V battery systems, enabling reliable isolation in traction inverters & DC-DC converters.02/07/2026 -
Bourns HVMA Flyback & Gate Driver TransformersAEC-Q200-compliant, automotive-grade devices designed for switching frequencies up to 400kHz.22/06/2026 -
Bourns HVMA03F45A-ST8S Gate Driver TransformersAutomotive-grade, AEC-Q200-compliant devices with an 8mm creepage distance and 850V working voltage.22/06/2026 -
Bourns SM9127 Gate Driver Power Planar TransformersFeatures a planar structure, providing high isolation, high efficiency, and good EMI performance.05/05/2026 -
Pulse Electronics HXE1 10kV High Voltage Isolation ModulesDesigned for 100Base-TX and available in single-channel or single-port (dual-channel).30/04/2026 -
Triad Magnetics HS-56-TH Audio TransformerProvides versatile impedance matching for both input and output stages.28/04/2026 -
RECOM Power ICs, Transformers, & Discrete SolutionsFeatures components ideal for energy, industrial, and medical applications.24/04/2026 -
RECOM Power XFMR High-Performance Isolation TransformersFeatures a subminiature design with UL-listed materials and SMD or THD plug-in installation.27/03/2026 -
Vishay IFBT Surface-Mount PoE Flyback TransformersFeatures a surface-mount transformer design for PoE applications.26/03/2026 -
Würth Elektronik WE-SPE Signal Transformers for SPE & PoDLDesigned for use in Single Pair Ethernet (SPE) and SPE with Power over Data Lines (SPE+PoDL).09/03/2026 -
Bourns HCTSM151207FAL High Clearance/Creepage TransformerProvides reinforced insulation with a working voltage up to 1500V.02/03/2026 -
Bourns HCTSM110102HAL High Clearance/Creepage TransformerReinforced insulation with a working voltage up to 1200V and a creepage/clearance distance of 11mm+.26/02/2026 -
Bourns HCTSM110304HAL High Clearance/Creepage TransformerAEC-Q200-compliant and automove-grade push-pull isolation transformers.26/02/2026 -
TDK AMT45S Pulse TransformerDesigned for power line communication (PLC) circuits in electric vehicle (xEV) charging systems.16/02/2026 -
Bourns HCTSM150102HLF Power TransformerHigh-clearance transformer designed for high-voltage isolation in compact power systems.28/10/2025 -
Bourns HVMA03T100A-ST10S Gate Driver TransformersAEC-Q200-compliant transformers designed with a 10mm creepage distance for a 1000V working voltage.22/10/2025 -
Bourns HVMA01F35A-ST10S Flyback TransformerAEC-Q200 compliant and automotive-grade SMT transformer with a power rating of 1W.29/09/2025 -
Vishay SGTPL-28 Space-Grade Planar TransformersFeatures multiple output secondaries for 150W/28V input forward converters.08/09/2025 -
Bourns SM91259AL Power TransformerWorking voltage up to 1000VRMS in a package with reinforced insulation per IEC 61558-1 & UL 62368-1.03/09/2025 -
Bourns PKSEP6 SMD Transformers for Ultrasonic Sensors0.23mH to 5mH inductance range, various turns ratios, impedance matching, and AEC-Q200 compliant.01/09/2025 -
Bourns SM91523AL Automotive BMS Planar TransformerSingle-channel, reinforced insulation transformer with AEC-Q200 compliance.17/06/2025 -
Bourns SM91803AL-E AEC-Q200 BMS Signal TransformersAutomotive-grade battery management system signal transformers for next-generation applications.14/04/2025 -
TDK EP9 IGBT Gate Drive TransformersCompact devices built on an MnZn ferrite core with an SMD L-pin construction.07/03/2025 -
Pulse Electronics IATF PMS9494 Current Sense TransformersSupports current measurements of up to 30A in an EE8 platform with 13mm x 10.5mm x 7.2mm footprint.07/03/2025 -
Triad Magnetics HS Series Low-Level Audio TransformersAchieve up to 95dB shielding by multiple trialloy cases interleaves with heavy copper shading rings.25/02/2025 -