Pulse Electronics

Pulse Electronics is a leader in technology, design, and manufacturing of passive electronic components, including power and networking magnetics, current sensing, cable harnesses, power supplies, antennas, connectors, and inductors, as well as a complete offering of power transformers, RF components and ethernet transformer products. With both catalog parts and custom design capability, Pulse is a complete source for electronic OEMs and CEMs worldwide.
-
Pulse Electronics HXE1 10kV High Voltage Isolation ModulesDesigned for 100Base-TX and available in single-channel or single-port (dual-channel).30/04/2026 -
Pulse Electronics N1HCR & N1HLR Rogowski-Coil IntegratorsTransform derivative signals into precise, proportional current measurements.15/04/2026 -
Pulse Electronics AEC-Q200 CAN/CAN-FD Signal MagneticsRobust construction for vibration and shock resistance with wide interface coverage up to ≤10Mbps.24/03/2026 -
Pulse Electronics Flexible Rogowski Coil FLRC Current SensorsSplit-core design that allows direct mounting on the primary conductor without circuit interruption.02/10/2025 -
Pulse Electronics Sharkfin SKF AntennasExceptional performance with a sleek, OEM look for vehicles with an IP67 rating.02/09/2025 -
Pulse Electronics IATF PMS9494 Current Sense TransformersSupports current measurements of up to 30A in an EE8 platform with 13mm x 10.5mm x 7.2mm footprint.07/03/2025 -
Pulse Electronics L1/L2, L1/L5, & L1/L2/L5 Band AntennasFeatures excellent out-of-band rejection between 50dB & 80dB across LTE 5G & Wi-Fi® 6E frequencies.15/10/2024 -
Pulse Electronics TCxG PulseChip™ Chip LAN TransformersExclusively developed for LAN and compatible with 1G, 2.5G, 5G, and 10GBASE-T interfaces.11/09/2024 -
Pulse Electronics JTA-xCx PCIe Integrated Magnetic ConnectorsSupports connectivity for PCIe expansion and NIC cards, covers 1G, 2.5G, 5G, and 10G.06/08/2024 -
Pulse Electronics Metal Surface Mount Wi-Fi® AntennasFeatures I-PEX MHF 4L connector in 95mm and 10mm cables and a soft sponge as the antenna carrier.16/07/2024 -
Pulse Electronics BTPA LTE CAT M1 Internal AntennasOperates within a 4G LTE All Band frequency, which is suitable for various navigation applications.04/06/2024 -
Pulse Electronics HXE20xHL Reinforced Halogen-Free ESS TransformersSupports leading vendors' silicon for battery (BMS) and energy storage solutions (ESS).14/05/2024 -
Pulse Electronics PMT9085 AEC-Q200 Isolation Power TransformersDesigned to deliver up to 2W of power across a high withstand voltage insulation barrier.22/12/2023 -
Pulse Electronics DAS Directional/Omni-Directional AntennasOffer high performance, improved data rate, and up to ≤-153dBc Passive Intermodulation (PIM) rating.27/11/2023 -
Pulse Electronics High-Frequency Flat Coil InductorsFeatures two inductors with a coiled-core design, which reduces magnetic field leakage.13/11/2023 -
Pulse Electronics Wireless & Signal Conditioning ComponentsIdeal for automotive, smart meter, and smart home applications.15/08/2023 -
Pulse Electronics Open Type Wire Wound InductorsSupport higher SRF, lower DCR, and superior Q values than other ferrite chip inductors.11/07/2023 -
Pulse Electronics AEC-Q200 RF Chip InductorsFeature high Q value and high-self resonant frequency.06/07/2023 -
Pulse Electronics Mga USB RJ45/Dual Combo Connector ModuleSingle-port Ethernet connection na nasa itaas ng magkapatong na mga 2x1 USB port, sinusuportahan ang 10/100 at 1000Base-TX.03/07/2023 -
Pulse Electronics Antennas & RF Components for Wi-Fi ApplicationsFeatures a product lineup designed for Wi-Fi 6E and Wi-Fi 7 wireless standards.29/06/2023 -
Pulse Electronics Rogowski RC01/03/05/07 Coil Current SensorsAvailable in different sizes with a wide dynamic measurement range with excellent linearity.27/06/2023 -
Pulse Electronics High Current Power Bead SMT InductorsFeatures up to 40A current rating and -40°C to +125°C operating temperature range.28/04/2023 -
Pulse Electronics Monopole AntennasFeature omni-radiation pattern, 50Ω nominal impedance, and linear/horizontal polarization.19/04/2023 -
Pulse Electronics Toroidal SMT Common Mode Chokes61µH to 22mH inductance range, 300kHz to 8MHz self-resonant frequency, and AEC-Q200 is available.12/04/2023 -
Pulse Electronics Outdoor Radome Omni AntennasDesigned for harsh outdoor environments to provide excellent mechanical stability.23/02/2023