Pulse Electronics DC-DC Converter Solutions

Pulse Electronics DC-DC Converter Solutions are designed to simplify power conversion, isolation, and voltage distribution. These products feature compact, low-power modules through higher-power converter platforms, with single and dual outputs, multiple input ranges, and package options for space-constrained designs. The DC-DC converters and switching regulators offer high-efficiency designs that reduce power loss and heat, and high isolation options for signal and power-domain separation. These products provide SIP, DIP, and other board-mount package styles. The DC-DC converters and switching regulators support industrial automation, communications, networking, instrumentation, embedded control, and related equipment.

Features

  • Broad portfolio of isolated and non-isolated DC-DC solutions
  • Power classes from compact 1W modules through 60W platforms
  • Single and dual output configurations
  • Multiple input and output voltage combinations
  • Regulated and unregulated converter options by family
  • High isolation options for signal and power-domain separation
  • High-efficiency designs that reduce power loss and heat
  • Selected non-isolated families can replace traditional linear regulators
  • Compact footprints for dense equipment designs
  • SIP, DIP, and other board-mount package styles

Applications

  • Industrial and automation:
    • Programmable logic controllers and distributed I/O
    • Factory automation and motor-control systems
    • Sensors, transmitters, and process-control equipment
  • Transportation and infrastructure:
    • Transportation electronics
    • Power distribution and control assemblies
    • Security, building automation, and intelligent infrastructure
  • Communications and networking:
    • Routers, switches, and gateways
    • Telecommunications access and transport equipment
    • Isolated interface and auxiliary power rails
  • Embedded and instrumentation:
    • Embedded controllers and edge devices
    • Test and measurement equipment
    • Data acquisition and monitoring systems

Product Family Coverage

Pulse Electronics DC-DC Converter Solutions
Pulse Electronics DC-DC Converter Solutions
Inilathala: 2026-08-31 | Na-update: 2026-09-04