Pulse Electronics HDBaseT Transformers
Pulse Electronics HDBaseT Transformers improve picture quality and power isolation while supporting Power over HDBaseT (PoH). The HD8004FNL (60W) and HD8005FNL (100W) components measure 72mm x 14.99mm x 5.72mm in a 24-pin SMT package. The HD8004FNL and HD8005FNL transformers are designed to provide common-mode noise reduction for improved EMI performance and isolation for power over HDBaseT (PoH) applications. The HDBaseT technology enables the 5Play™ feature set for ultra-high-definition 4K video, audio, 100BaseT Ethernet, various control signals, and up to 100W of power.The new HDBaseT Industrial Temperature -40°C to 85°C transformers and common mode chocks are available for improved EMI performance and power over HDBaseT (PoH) applications. This HDBaseT-technology enables 5Play feature set to include ultra HD-4k video, audio, 100BASE-TX Ethernet, various control signals, and 100W of power on a single 100m CAT5e/6-cable.
Features
- Compatible with Valens chipsets
- Supports power over HDBaseT up to 140W
- Suitable for a variety of HDBaseT applications
- High volume production
- Industry standard footprint
Applications
- Blue-ray DVDs
- Recorders
- Displays
- Digital set-top box
- PC's
- Projectors
- A/V receivers
- Game consoles
- HDMI repeaters, splitters, and switches
Specifications
- HDBaseT Applicaiton-LAN
- Open-Frame construction
- Single port
- SMT package
HDBaseT Network
Additional Resources
View Results ( 9 ) Page
| Numero ng Piyesa | Datasheet | Paglalarawan |
|---|---|---|
| HD8004FNL | ![]() |
Audio Transformers / Signal Transformers HDBase-T SMD PoE+ 180uH 1-Port |
| HD8005FNL | ![]() |
Audio Transformers / Signal Transformers HDBase-T SMD PoE+ 180uH 1-Port |
| HDX8006NL | ![]() |
Audio Transformers / Signal Transformers SIN HDBaseT SMT 1-Port 4PoEPP 140W |
| HD8008NL | ![]() |
Audio Transformers / Signal Transformers HDBase-T SMD PoE 100uH 1-Port |
| HDX8008NL | ![]() |
Audio Transformers / Signal Transformers SIN HDBaseT SMT 1-Port 4PoEPP 60W |
| HDX8005NL | ![]() |
Audio Transformers / Signal Transformers SIN HDBaseT SMT 1-Port 4PoEPP 100W |
| HD8006FNL | ![]() |
Power Switch ICs - POE / LAN SMT MDL Single HDBaseT 140W PoE |
| HDX8004NL | ![]() |
Audio Transformers / Signal Transformers SIN HDBaseT SMT 1-Port 4PoEPP 60W |
| HD8004FNLT | ![]() |
Audio Transformers / Signal Transformers HDBase-T PoE+ SMD 1-Port 180uH |
Inilathala: 2016-06-09
| Na-update: 2022-03-11