PA5189.101HLT Inductor
The PA5189.101HLT inductor features over 20.5Apk current rating, 100nH inductance, 39A heating current, and 4.1mm x 4.1mm maximum footprint.
PA5190.500HLT Inductor
The PA5190.500HLT inductor features over 25Apk current rating, 50nH inductance, 48A heating current, and 5.2mm x 5.05mm maximum footprint.
PA5300.xHLT Inductors
The PA5300.xHLT inductors feature over 66Apk current rating, 120nH to 220nH inductance range, 115A heating current, and 11mm x 10mm maximum footprint.
PG2110.xHLT Inductors
The PG2110.xHLT inductors feature over 75Apk current rating, 100nH to 180nH inductance range, 53A heating current, and 8mm x 5mm maximum footprint.
PA5034.xHLT Inductors
The PA5034.xHLT inductors feature over 30Apk current rating, 330nH to 470nH inductance range, 47A heating current, and 10.0mm x 7.0mm maximum footprint.
Features
- PA5189.101HLT:
- Over 20.5Apk current rating
- 100nH inductance
- 39A heating current
- 4.1mm x 4.1mm maximum footprint
- PA5190.500HLT:
- Over 25Apk current rating
- 50nH inductance
- 48A heating current
- 5.2mm x 5.05mm maximum footprint
- PA5300.xHLT:
- Over 66Apk current rating
- 120nH to 220nH inductance range
- 115A heating current
- 11mm x 10mm maximum footprint
- PG2110.xHLT:
- Over 75Apk current rating
- 100nH to 180nH inductance range
- 53A heating current
- 8mm x 5mm maximum footprint
- PA5034.xHLT:
- Over 30Apk current rating
- 330nH to 470nH inductance range
- 47A heating current
- 10.0mm x 7.0mm maximum footprint
| Numero ng Piyesa | Datasheet | Inductance | Maximum na DC Current | Maximum na DC Resistance | Saturation Current |
|---|---|---|---|---|---|
| PG2110.121HLT | ![]() |
120 nH | 53 A | 220 uOhms | 61 A |
| PG2110.151HLT | ![]() |
150 nH | 50 A | 220 uOhms | 50 A |
| PG2110.181HLT | ![]() |
180 nH | 41 A | 220 uOhms | 41 A |
| PG2110.101HLT | ![]() |
100 nH | 53 A | 220 uOhms | 75 A |