Pulse Electronics Small Form Factor Common Mode Chokes

Pulse Electronics Small Form Factor Common Mode Chokes are used for reducing high-frequency conducted noise. These Pulse common mode chokes operate at up to 9A rated current and 80VDC maximum rated voltage between windings. The small form factor common mode chokes have a maximum 7.5mm x 6.5mm footprint and 3.8mm maximum height.

Features

  • 3.8mm (maximum) height
  • A wide range of current/impedance offerings
  • 7.5mm x 6.5mm (maximum) footprint
  • Up to 9A rated current
  • Excellent high-frequency impedance characteristics
  • 80VDC rated voltage (maximum) between windings

Specifications

  • 1.8µH to 9µH inductance
  • 10mΩ to 21mΩ maximum DC resistance
  • 77MHz to 200MHz self-resonant frequency

Mechanical and Schematic Drawings

Mechanical Drawing - Pulse Electronics Small Form Factor Common Mode Chokes
View Results ( 6 ) Page
Numero ng Piyesa Datasheet Paglalarawan Inductance Maximum na DC Current Maximum na DC Resistance Self Resonant Frequency
PA4339.132NLT PA4339.132NLT Datasheet Common Mode Chokes / Filters CMC 9.0uH 2.5A 9 uH 2.5 A 21 mOhms 77 MHz
PA4339.301NLT PA4339.301NLT Datasheet Common Mode Chokes / Filters CMC 2.8uH 5A 2.8 uH 5 A 10 mOhms 138 MHz
PA4339.701NLT PA4339.701NLT Datasheet Common Mode Chokes / Filters CMC 5.0uH 4A 5 uH 4 A 15 mOhms 108 MHz
PA4339.101NLT PA4339.101NLT Datasheet Common Mode Chokes / Filters CMC 1.8uH 9A 1.8 uH 9 A 10 mOhms 200 MHz
PA4339.501NLT PA4339.501NLT Datasheet Common Mode Chokes / Filters CMC 4.0uH 5A 4 uH 5 A 10 mOhms 124 MHz
PA4339.102NLT PA4339.102NLT Datasheet Common Mode Chokes / Filters CMC 8.0uH 3A 8 uH 3 A 17 mOhms 93 MHz
Inilathala: 2018-10-12 | Na-update: 2022-11-09