Qorvo CMD2x Distributed Amplifiers

Qorvo CMD2x Distributed Amplifiers are designed to deliver best-in-class performance and ideal for a wide range of broadband applications. These broadband applications require a high dynamic range across broad bandwidths. These amplifiers are 50Ω matched design that eliminates the need for RF port matching. The CMD2x distributed amplifiers are RoHS compliant and lead-free. Typical applications include Electronic Warfare (EW), radar, space, satellite communications, and test and measurement.

Features

  • Excellent return losses
  • Low current consumption
  • Low noise figure
  • Ultra-wideband performance
  • RoHS compliant and lead-free
  • CMD241/CMD240:
    • Positive bias
    • Positive gain slope
    • Small die size
  • CMD241P4/CMD284P4:
    • Pb-free
    • RoHS compliant
    • 4 x 4 QFN package
  • CMD242:
    • Small die size
  • CMD242K4:
    • Pb-free
    • RoHS compliant
    • 4 x 4 SMT package
  • CMD240C4:
    • Excellent return losses
  • CMD240P4:
    • Pb-free
    • RoHS compliant
    • Positive gain slope
    • 4 x 4 QFN package
  • CMD284:
    • Small die size 

Specifications

  • CMD241/CMD241P4:
    • 2GHz to 22GHz frequency range
    • 13.5dB gain
    • 2.3dB noise figure
    • 21dBm Output P1dB
    • 23dBm Psat
    • 28dBm Output IP3
    • 5V to 8V input voltage range
    • 74mA current
  • CMD242:
    • DC to 40GHz frequency range
    • 11dB gain
    • 4.4dB noise figure
    • 18dBm Output P1dB
    • 20dBm Psat
    • 27dBm OIP3
    • 5V to 8V input voltage range
    • 100mA current
  • CMD242K4:
    • DC to 40GHz frequency range
    • 10.5dB gain
    • 5dB noise figure
    • 17.5dBm Output P1dB
    • 20dBm Psat
    • 26dBm Output IP3
    • 5V to 8V input voltage range
    • 100mA current
  • CMD240C4:
    • DC to 22GHz frequency range
    • 15dB gain
    • 2dB noise figure
    • 19dBm Output P1dB
    • 22dBm Psat
    • 27dBm Output IP3
    • 5V to 8V input voltage range
    • 80mA current
  • CMD284P4:
    • DC to 22GHz frequency range
    • 17dB gain
    • 2.5dB noise figure
    • 19dBm Output P1dB
    • 20.5dBm Psat
    • 28dBm Output IP3
    • 5V to 8.5V input voltage range
    • 108mA current
  • CMD240P4/CMD240:
    • DC to 22GHz frequency range
    • 15dB gain
    • 2.2dB noise figure
    • 19dBm Output P1dB
    • 22dBm Psat
    • 28dBm Output IP3
    • 5V to 8V input voltage range
    • 80mA current
  • CMD284:
    • DC to 22GHz frequency range
    • 17dB gain
    • 2.5dB noise figure
    • 19dBm Output P1dB
    • 20.5dBm Psat
    • 28dBm Output IP3
    • 5V to 8V input voltage range
    • 108mA current

Applications

  • Electronic Warfare (EW)
  • Radar
  • Space
  • Satellite communications (Satcom)
  • Test and measurement
View Results ( 9 ) Page
Numero ng Piyesa Datasheet Isitilo ng Mounting Package / Case Frequency ng Pagpapatakbo Gain Supply Voltage ng Pagpapatakbo NF - Noise Figure Supply Current ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature Packaging Dami ng Channel Input Return Loss Pd - Power Dissipation P1dB - Compression Point Test Frequency OIP3 - Third Order Intercept
CMD284P4 CMD284P4 Datasheet SMD/SMT QFN-24 0 Hz to 22 GHz 17 dB 5 V to 8.5 V 2.5 dB 108 mA - 40 C + 85 C Reel 1 Channel 25 dB 1.45 W 19 dBm 10 GHz 28 dBm
CMD242 CMD242 Datasheet SMD/SMT Die 0 Hz to 40 GHz 11 dB 5 V to 8.5 V 4.4 dB 100 mA - 55 C + 85 C 1 Channel 18 dB 1.05 W 18 dBm 20 GHz 27 dBm
CMD241P4 CMD241P4 Datasheet SMD/SMT QFN-24 2 GHz to 22 GHz 13.5 dB 5 V to 8 V 2.3 dB 74 mA - 40 C + 85 C Reel 1 Channel 18 dB 1.75 W 21 dBm 11 GHz 28 dBm
CMD241 CMD241 Datasheet SMD/SMT Die 2 GHz to 22 GHz 14 dB 5 V to 8 V 2.3 dB 74 mA - 55 C + 85 C 1 Channel 20 dB 1.75 W 21 dBm 11 GHz 28 dBm
CMD240C4 CMD240C4 Datasheet SMD/SMT QFN-24 0 Hz to 22 GHz 15 dB 5 V to 8 V 2 dB 80 mA - 40 C + 85 C Reel 1 Channel 15 dB 1.7 W 19 dBm 10 GHz 27 dBm
CMD240P4 CMD240P4 Datasheet SMD/SMT QFN-24 0 Hz to 22 GHz 15 dB 5 V to 8 V 2.2 dB 80 mA - 40 C + 85 C Reel 1 Channel 19 dB 1.7 W 19 dBm 10 GHz 28 dBm
CMD242K4 CMD242K4 Datasheet SMD/SMT SMT-24 0 Hz to 40 GHz 10.5 dB 5 V to 8.5 V 5 dB 100 mA - 40 C + 85 C Reel 1 Channel 20 dB 1.05 W 17.5 dBm 20 GHz 26 dBm
CMD240 CMD240 Datasheet SMD/SMT Die 0 Hz to 22 GHz 15 dB 5 V to 8 V 2.2 dB 80 mA - 55 C + 85 C 1 Channel 18 dB 1.7 W 19 dBm 10 GHz 28 dBm
CMD284 CMD284 Datasheet SMD/SMT Die 0 Hz to 22 GHz 17 dB 5 V to 8.5 V 2.5 dB 108 mA - 55 C + 85 C 1 Channel 20 dB 1.45 W 19 dBm 10 GHz 28 dBm
Inilathala: 2021-03-12 | Na-update: 2024-09-06