Qualtek Electronics QP Single Output Power Supplies & Converters

Qualtek QP Single Output Power Supplies and Converters include DC/DC converters and AC/DC switching power supplies. Available options are enclosed or open frame, L bracket or U bracket, and DIN rail. Other options include power factor correction and multiple outputs. The devices are chassis mount and RoHS Compliant.

Features

  • Universal AC input, full range
  • +105°C long life electrolytic capacitors
  • 100% full load burn-in test
  • High efficiency

Specifications

  • 5VDC, 12VDC, or 24VDC output voltage options
  • 20W to 320W output power range
  • Enclosed or open-frame
  • 85VAC to 264VAC/127VDC to 370VDC input voltage range
  • 0.84A to 60A output current range
  • Chassis mount
View Results ( 24 ) Page
Numero ng Piyesa Datasheet Open Frame/Enclosed Input Voltage Output Voltage-Channel 1 Current ng Output-Channel 1 Output Power
QPSF-125-12 QPSF-125-12 Datasheet Open Frame 90 VAC to 264 VAC, 127 VDC to 370 VDC 12 VDC 10.5 A 125 W
QPS-60-12 QPS-60-12 Datasheet Open Frame 90 VAC to 264 VAC, 127 VDC to 370 VDC 12 VDC 4.5 A 60 W
QPDF-150-24 QPDF-150-24 Datasheet Enclosed 85 VAC to 264 VAC, 120 VDC to 370 VDC 24 VDC 6.3 A 150 W
QPD-25-12 QPD-25-12 Datasheet Enclosed 88 VAC to 264 VAC, 127 VDC to 370 VDC 12 VDC 2.1 A 25 W
QPD-25-15 QPD-25-15 Datasheet Enclosed 88 VAC to 264 VAC, 127 VDC to 370 VDC 15 VDC 1.6 A 25 W
QPD-25-24 QPD-25-24 Datasheet Enclosed 88 VAC to 264 VAC, 127 VDC to 370 VDC 24 VDC 1.1 A 25 W
QPD-25-3.3 QPD-25-3.3 Datasheet Enclosed 88 VAC to 264 VAC, 127 VDC to 370 VDC 3.3 VDC 5 A 25 W
QPD-25-5 QPD-25-5 Datasheet Enclosed 88 VAC to 264 VAC, 127 VDC to 370 VDC 5 VDC 5 A 25 W
QPDF-150-12 QPDF-150-12 Datasheet Enclosed 85 VAC to 264 VAC, 120 VDC to 370 VDC 12 VDC 12.5 A 150 W
QPDF-150-15 QPDF-150-15 Datasheet Enclosed 85 VAC to 264 VAC, 120 VDC to 370 VDC 15 VDC 10 A 150 W
Inilathala: 2012-05-07 | Na-update: 2022-03-11