Qualtek Electronics USB 2.0 Cable Assemblies
Qualtek Electronics USB 2.0 Cable Assemblies feature USB A Male to USB B Male, USB Mini B Male, and blunt cut cable connections. These cable assemblies support high speeds of 480Mbps and are backward compatible with USB 1.0 and USB 1.1. Qualtek Electronics USB 2.0 Cable Assemblies offer a twisted-pair construction, which reduces cross-talk to ensure error-free transfer. These cable assemblies are available in white and black colors with lengths of 3, 6, or 10 feet.Features
- USB 2.0 and backwards compatible with USB 1.0 and 1.1
- Supports 480Mbps max speed
- Twisted-pair construction reduces cross-talk to ensure error-free transfer
- RoHS compliant
View Results ( 12 ) Page
| Numero ng Piyesa | Datasheet |
|---|---|
| 3021097-03 | ![]() |
| 3021103-03 | ![]() |
| 3021104-06 | ![]() |
| 3021095-06 | ![]() |
| 3021094-03 | ![]() |
| 3021102-10 | ![]() |
| 3021105-10 | ![]() |
| 3021096-10 | ![]() |
| 3021100-03 | ![]() |
| 3021099-10 | ![]() |
Inilathala: 2019-07-23
| Na-update: 2023-10-20