C&K Switches RAFI RF19 Short-Travel Keyswitches

C&K Switches RAFI RF19 Short-Travel Keyswitches feature a large actuation area, making them ideal for use in low-profile keyboards. When designing low-profile keyboards with a grid of >= 23mm, frame webs remain free between the individual keys. The overlay can be glued onto these frame webs. It is recommended that area embossing is used over the keys for the overlay.

Features

  • Large actuation area
  • Ideal for use in low-profile keyboards
View Results ( 7 ) Page
Numero ng Piyesa Datasheet Paglalarawan
3.14.002.013/0000 3.14.002.013/0000 Datasheet Tactile Switches .02V 1NO 2.9N 2 LED Gold contacts
3.14.002.011/0000 3.14.002.011/0000 Datasheet Tactile Switches RF19 SWITCH, 2 LED Red
3.14.001.031/0000 Tactile Switches RF19 Tact 1 LED spot-illum Au
3.14.001.006/0000 3.14.001.006/0000 Datasheet Tactile Switches C&K RF 19 SHORT TRVL KEY SWITCH
1.16.000.991/0000 Tactile Switches Kurzhubtaster RF19 /S unbel. Au-Version
1.16.000.990/0000 Tactile Switches Kurzhubtaster RF19 /S unbel. Ag-Version
3.14.001.033/0000 3.14.001.033/0000 Datasheet Tactile Switches SWITCH RF19 1 LED Yellow
Inilathala: 2012-10-17 | Na-update: 2022-03-11